Eaton AC Motor Drive, 7.5 HP, 3 Phase, DX1 Series 240V 25 A

Subtotal (1 unit)*

PHP166,694.33

(exc. VAT)

PHP186,697.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP166,694.33

*price indicative

RS Stock No.:
757-418
Mfr. Part No.:
DX1-32025FB-C21CE DX1-32025FB-C21CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

7.5HP

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

25A

Series

DX1

Mount Type

Vertical

IP Rating

IP21

Overall Length

419mm

Output Frequency

400Hz

Minimum Supply Voltage

208V

Maximum Supply Voltage

240V

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

168mm

Standards/Approvals

IEC

Overall Depth

281.2mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 7.5HP Power Rating, 25A Maximum Output Current - DX1-32025FB-C21CE DX1-32025FB-C21CE


This AC motor drive controls three-phase induction motors in industrial settings, providing adjustable-speed operation and frequency output for automated equipment. It is suited to environments requiring a Compact vertically mounted variable-frequency drive that operates within standard commercial supply ranges and moderate ambient temperatures.

Features and Benefits:


• 25 A maximum output current delivers substantial motor torque
• 400 Hz output frequency supports high-frequency applications
• 208-240V supply range accepts common three-phase voltages
• 7.5 HP power rating handles medium-power motor loads
• IP21 enclosure rating permits indoor non-hazardous installations
• IEC approval denotes conformity with international electrical standards

Applications


• Suitable for conveyor speed control in production lines
• Ideal for centrifugal blower and fan speed regulation
• Used with pump systems requiring variable flow control
• Can be used for compressor motor modulation in workshops
• Suitable for test rigs needing 400 Hz motor drive output

What ambient temperature range can the unit tolerate during operation?


It is rated to operate down to -10 °C and up to 50 °C ambient temperatures.

Which motor types can be connected to this controller?


It is designed for use with induction motors compatible with variable-frequency control.

How is the drive intended to be mounted within electrical cabinets?


The product is intended for vertical installation to optimise airflow and clearance.

What electrical phase configuration does the device require?


It requires a three-phase supply to deliver the specified output current and power.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy