RS Better World

Eaton AC Motor Drive, 7.5 HP, 3 Phase, DX1 Series 240V 25 A

Subtotal (1 unit)*

PHP183,363.85

(exc. VAT)

PHP205,367.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP183,363.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
757-381
Mfr. Part No.:
DX1-32025FB-C54CE DX1-32025FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

7.5HP

Number of Phases

3

Maximum Output Current

25A

Series

DX1

Mount Type

Vertical

Overall Length

419mm

IP Rating

IP54

Minimum Supply Voltage

208V

Output Frequency

400Hz

Maximum Supply Voltage

240V

Drive Type

Variable Frequency Drive (VFD)

Minimum Operating Temperature

-10°C

Compatible Motor Type

Induction

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Overall Width

168mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

281.2mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 7.5HP Power Rating, 25A Maximum Output Current - DX1-32025FB-C54CE DX1-32025FB-C54CE


This AC motor drive controls three-phase induction motors by varying supply frequency and voltage to manage motor speed and torque in industrial settings. It operates from low-voltage 208-240V supplies and is designed for vertical installation with environmental protection suitable for dusty or damp areas. The unit is intended for applications requiring a 400 Hz output and continuous operation in moderate ambient temperatures.

Features and Benefits:


• 25 A output current delivers stable high-load performance
• 7.5 HP power rating supports medium-power motor control
• 3-phase operation enables balanced supply to motors
• 208-240V input allows flexible low-voltage installation
• IP54 enclosure permits use in environments with splashes and dust
• Rated to 50 °C ambient permits operation in warm plant areas

Applications


• Suitable for controlling conveyor and material-handling motors
• Ideal for speed control of pump and fan systems
• Used for synchronised motor drives in test benches
• Can be used for motor control in packaging machinery
• Suitable for induction motor variable-speed retrofit projects

What motor types can I connect to this drive?


It is compatible with induction motors and provides variable-speed control suited to asynchronous machines.

How does the unit handle installation orientation?


It is intended for vertical mounting to ensure correct cooling and clearance for components.

What frequency range does the drive supply to the motor?


The drive provides an output at 400 Hz for applications requiring a higher-than-standard supply frequency.

What approvals and temperature limits apply to operation?


The device meets IEC standards and is rated for continuous operation up to 50 °C ambient.

What is the maximum operating current available from the drive?


The inverter can supply up to 25 A continuous output current for motor load demands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy