Eaton AC Motor Drive, 25 HP, 3 Phase, DX1 Series 240V 75 A

Subtotal (1 unit)*

PHP427,341.56

(exc. VAT)

PHP478,622.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP427,341.56

*price indicative

RS Stock No.:
757-422
Mfr. Part No.:
DX1-32075FB-C54CE DX1-32075FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

25HP

Number of Phases

3

Maximum Output Current

75A

Series

DX1

Mount Type

Vertical

Overall Length

630mm

IP Rating

IP54

Output Frequency

400Hz

Minimum Supply Voltage

208V

Maximum Supply Voltage

240V

Minimum Operating Temperature

-10°C

Compatible Motor Type

Induction

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

50°C

Overall Width

238mm

Standards/Approvals

IEC

Overall Depth

328.5mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 25HP Power Rating, 75A Maximum Output Current - DX1-32075FB-C54CE DX1-32075FB-C54CE


This AC motor drive controls three-phase induction motors by varying supply frequency and voltage to match process requirements in industrial settings. It is intended for vertical mounting and designed to operate within typical site ambient conditions while interfacing with standard three-phase supplies between 208V and 240 V. The unit provides high-frequency output capability and is manufactured to recognised IEC standards for electrical equipment.

Features and Benefits:


• 75 A output current delivers high-load motor operation
• 25 HP power rating supports substantial motor torque
• 400 Hz maximum output frequency enables specialised speed control
• 3-phase input compatibility simplifies integration with industrial supplies
• IP54 enclosure allows protection in dusty or splash-prone areas
• Rated for 50 °C ambient operation maintains performance in warmer environments

Applications


• Suitable for conveyor drives requiring adjustable speed and torque
• Ideal for pump systems needing precise flow control at varied speeds
• Used with HVAC fans where frequency variation is required
• Can be used for compressors operating at elevated output frequencies
• Suitable for machine-tool feeds requiring controlled acceleration profiles

What supply voltages does it accept for standard installations?


It accepts three-phase supplies within a 208V to 240V range to match common industrial distribution voltages.

How does the unit cope with elevated ambient temperatures on site?


The drive is specified to operate up to a 50 °C ambient, ensuring continued operation in hotter plant environments without derating.

Which motor types are compatible for direct connection?


It is intended for use with induction motors, providing appropriate variable-frequency control and motor protection features suited to that motor class.

How does the enclosure rating affect siting options within a facility?


The IP54 rating permits installation where exposure to dust and water splashes may occur but does not allow immersion, widening acceptable mounting locations.

What form factor and mount orientation are required for installation?


The device is designed for vertical mounting to align with its mechanical layout and cooling provisions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy