Eaton AC Motor Drive, 2 HP, 3 Phase, DX1 Series 240V 7.8 A

Subtotal (1 unit)*

PHP158,432.87

(exc. VAT)

PHP177,444.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP158,432.87

*price indicative

RS Stock No.:
757-428
Mfr. Part No.:
DX1-327D8FB-C54CE DX1-327D8FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

2HP

Number of Phases

3

Maximum Output Current

7.8A

Series

DX1

Mount Type

Vertical

IP Rating

IP54

Overall Length

327mm

Output Frequency

400Hz

Minimum Supply Voltage

208V

Maximum Supply Voltage

240V

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

153mm

Standards/Approvals

IEC

Overall Depth

237.4mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 2HP Power Rating, 7.8A Maximum Output Current - DX1-327D8FB-C54CE DX1-327D8FB-C54CE


This ac motor drive controls speed and torque of three-phase induction motors in industrial environments. It accepts 208-240V supply and modulates motor operation using variable-frequency output up to 400Hz, allowing precise process control across a wide ambient range.

Features and Benefits:


• 2HP rating delivers Compact power for moderate loads
• 7.8A maximum output current supports higher torque demands
• 3-phase input compatibility simplifies integration into existing systems
• IP54 enclosure permits operation in dusty or splashing environments
• Operates from -10°C to 50°C for varied site temperatures

Applications


• Suitable for conveyor speed regulation in manufacturing
• Ideal for pump control in HVAC and water systems
• Used with compressor drives requiring 400Hz capability
• Can be used for fan control in industrial ventilation systems

What motor types can be driven with this unit?


It is designed to drive standard induction motors using variable-frequency control for speed and torque management.

How should the unit be mounted on site?


The drive is intended for vertical installation to ensure correct cooling and mechanical support.

Which standards does it meet for electrical interoperability?


It conforms to IEC standard approvals, enabling use within IEC-compliant installations.

What supply voltage tolerance should installers expect?


The device requires a three-phase supply within the 208-240V range and is designed to operate reliably at those voltages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy