Eaton AC Motor Drive, 40 HP, 3 Phase, DX1 Series 240V 114 A
- RS Stock No.:
- 757-399
- Mfr. Part No.:
- DX1-32114FB-C54CE DX1-32114FB-C54CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP710,330.70
(exc. VAT)
PHP795,570.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP710,330.70 |
*price indicative
- RS Stock No.:
- 757-399
- Mfr. Part No.:
- DX1-32114FB-C54CE DX1-32114FB-C54CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | AC Motor Drive | |
| Power Rating | 40HP | |
| Number of Phases | 3 | |
| Maximum Output Current | 114A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| Overall Length | 888.5mm | |
| IP Rating | IP54 | |
| Output Frequency | 400Hz | |
| Minimum Supply Voltage | 208V | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Induction | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 288mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 369.1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type AC Motor Drive | ||
Power Rating 40HP | ||
Number of Phases 3 | ||
Maximum Output Current 114A | ||
Series DX1 | ||
Mount Type Vertical | ||
Overall Length 888.5mm | ||
IP Rating IP54 | ||
Output Frequency 400Hz | ||
Minimum Supply Voltage 208V | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Induction | ||
Maximum Operating Temperature 50°C | ||
Overall Width 288mm | ||
Standards/Approvals IEC | ||
Overall Depth 369.1mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 40HP Power Rating, 114A Maximum Output Current - DX1-32114FB-C54CE DX1-32114FB-C54CE
This AC motor drive controls three-phase induction motors by varying supply frequency and voltage to manage speed and torque in industrial settings. It is designed for vertical mounting and operation within typical plant environments, providing high-current performance for medium-power motor applications while maintaining protection against dust and water ingress.
Features and Benefits:
• 114 A continuous output current enables heavy-load operation
• 208 V-240V supply compatibility allows flexible installation
• 400 Hz maximum output frequency supports specialised timing requirements
• 40 HP power rating delivers substantial mechanical drive capacity
• IP54 enclosure reduces downtime in dusty or damp areas
• Operates between -10 °C and 50 °C for broad ambient use
• 208 V-240V supply compatibility allows flexible installation
• 400 Hz maximum output frequency supports specialised timing requirements
• 40 HP power rating delivers substantial mechanical drive capacity
• IP54 enclosure reduces downtime in dusty or damp areas
• Operates between -10 °C and 50 °C for broad ambient use
Applications
• Suitable for conveyor drive systems requiring variable-speed control
• Ideal for pump station installations in manufacturing plants
• Used with fans in process ventilation where speed regulation is needed
• Can be used for compressor drives requiring high current capacity
• Suitable for testing rigs operating at elevated output frequencies
• Ideal for pump station installations in manufacturing plants
• Used with fans in process ventilation where speed regulation is needed
• Can be used for compressor drives requiring high current capacity
• Suitable for testing rigs operating at elevated output frequencies
What motor types are compatible with this device?
It is intended for use with induction motors and provides variable-frequency control to adjust motor speed and torque characteristics.
How does the unit handle installation orientation and space constraints?
The drive is designed for vertical mounting, allowing integration into existing control panels or cabinet arrangements where vertical rail space is available.
What environmental protection does the enclosure provide?
The IP54 rating offers protection against limited dust ingress and splashing water, suitable for many indoor industrial locations.
What operating voltage range should be supplied for reliable performance?
The drive requires a three-phase supply within the 208V to 240V range to achieve rated output current and power.
What temperature conditions must be observed for safe operation?
The unit is rated to operate down to -10 °C and up to 50 °C, so ambient conditions outside this band should be avoided.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 114 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 61 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 12.5 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 140 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 2.2 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 105 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 23 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 38 A
