Eaton AC Motor Drive, 75 HP, 3 Phase, DX1 Series 500V 105 A

Subtotal (1 unit)*

PHP698,773.87

(exc. VAT)

PHP782,626.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP698,773.87

*price indicative

RS Stock No.:
757-434
Mfr. Part No.:
DX1-34105FB-C54CE DX1-34105FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

75HP

Number of Phases

3

Maximum Output Current

105A

Series

DX1

Mount Type

Vertical

Overall Length

888.5mm

IP Rating

IP54

Output Frequency

400Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Minimum Operating Temperature

-10°C

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Overall Width

288mm

Overall Depth

369.1mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 75HP Power Rating, 105A Maximum Output Current - DX1-34105FB-C54CE DX1-34105FB-C54CE


This AC motor drive is a three-phase variable frequency drive designed to control induction motors in industrial settings. It regulates motor speed and torque for process optimisation, operating across a broad supply voltage range and delivering high current for heavy-duty motor applications. Its construction and ingress protection rating make it suitable for installation in environmental conditions typical of manufacturing and automation facilities.

Features and Benefits:


• Provides output frequency up to 400Hz for specialised speed control
• Handles continuous output current of 105A for high-load motors
• Accepts supply voltages from 380V to 500V for broad compatibility
• Rated for 75HP to match substantial induction motor requirements
• Conforms to IEC standards for standardised electrical performance
• IP54 vertical mount design permits protected vertical installation

Applications


• Suitable for pump and fan systems requiring speed modulation
• Ideal for conveyor drives in material handling operations
• Used with large induction motors in processing plants
• Can be used for HVAC fans needing variable speed at 400Hz
• Suitable for motor control in industrial automation cells

What environmental temperature range can it operate within?


It is specified to function reliably between -10°C and 50°C, accommodating typical indoor industrial temperature variations.

How is it intended to be mounted in control cabinets?


The unit is designed for vertical mounting, allowing panel or cabinet installation in an upright orientation to align with cooling and access requirements.

Which motor types can it effectively control?


It is engineered to control induction motors, providing variable speed and torque management for such motor types.

Is the unit suitable for applications requiring electrical standards compliance?


The drive meets IEC approvals, ensuring it aligns with recognised international electrical standards for industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy