Eaton AC Motor Drive, 15 HP, 3 Phase, DX1 Series 500V 23 A

Subtotal (1 unit)*

PHP179,748.54

(exc. VAT)

PHP201,318.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP179,748.54

*price indicative

RS Stock No.:
757-409
Mfr. Part No.:
DX1-34023FB-C54CE DX1-34023FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

15HP

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

23A

Series

DX1

Mount Type

Vertical

IP Rating

IP54

Overall Length

419mm

Output Frequency

400Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Compatible Motor Type

Induction

Minimum Operating Temperature

-10°C

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

50°C

Overall Width

168mm

Standards/Approvals

IEC

Overall Depth

281.2mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 15HP Power, 23A Maximum Output Current - DX1-34023FB-C54CE DX1-34023FB-C54CE


This AC motor drive is a variable-frequency drive designed for controlling three-phase induction motors in industrial environments. It provides adjustable motor speed and torque for automation and electrical applications, operating across a broad supply-voltage range and delivering high-frequency output for specialised systems.

Features and Benefits:


• Operates from 380-500V supply to suit variable supply conditions
• Delivers up to 23 A output to handle moderate load currents
• Provides 400 Hz output frequency for high-speed or avionics-related systems
• Rated for continuous 15 HP motor control to support heavy-duty drives
• IP54 enclosure rating enabling protection against dust and water splashes
• Withstands ambient temperatures up to 50 °C for hot-site operation

Applications


• Suitable for conveyor speed control in manufacturing plants
• Ideal for pump and fan systems requiring variable torque
• Used with test rigs that need a 400 Hz motor supply
• Can be used for HVAC drives in industrial facilities
• Suitable for retrofitting induction motor installations in automation

What motor types can it control?


It is compatible with standard three-phase induction motors, providing variable-speed and torque regulation through the VFD control method.

How is the unit intended to be mounted?


The product is designed for vertical installation to align cooling and clearance requirements in cabinet or panel setups.

What environmental limits apply to operation?


The drive is specified for a minimum ambient temperature of -10 °C and a maximum of 50 °C, and its enclosure meets IP54 protection levels for dust and splash resistance.

Which standards does the unit conform to electrically?


It is approved to IEC standards relevant to industrial drives and electrical equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy