Eaton AC Motor Drive, 15 HP, 3 Phase, DX1 Series 500V 23 A

Subtotal (1 unit)*

PHP163,408.18

(exc. VAT)

PHP183,017.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP163,408.18

*price indicative

RS Stock No.:
757-353
Mfr. Part No.:
DX1-34023FB-C21CE DX1-34023FB-C21CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

15HP

Number of Phases

3

Maximum Output Current

23A

Series

DX1

Mount Type

Vertical

Overall Length

419mm

IP Rating

IP21

Output Frequency

400Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Minimum Operating Temperature

-10°C

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Overall Width

168mm

Overall Depth

281.2mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 15HP Power Rating, 23A Maximum Output Current - DX1-34023FB-C21CE DX1-34023FB-C21CE


This AC motor drive provides variable-speed control for three-phase industrial induction motors, enabling precise frequency and torque management in automated systems. It is designed for vertical installation in electrical cabinets and offers IEC-aligned approvals for deployment in professional automation and control environments.

Features and Benefits:


• Rated for 15HP delivering flexible power handling to meet industrial loads
• Accepts 3-phase 380-500V supply for broad voltage compatibility
• Delivers up to 23A output current to support high-current motors
• Produces 400Hz output frequency for specialised frequency requirements
• Operates between -10°C and 50°C ensuring reliable performance across temperature ranges
• IP21 enclosure protection for Basic ingress defence in indoor settings

Applications


• Suitable for conveyor and material-handling motor speed control
• Ideal for pump and fan systems requiring variable flow regulation
• Used with induction motors in automated manufacturing lines
• Can be used for testing rigs that require non-standard output frequencies

What mounting orientation is required for correct installation?


The unit is intended for vertical mounting to ensure proper ventilation and heat dissipation within enclosed panels.

Which motor types will this drive control effectively?


It is compatible with induction motor technology and provides Vector control suitable for controlling torque and speed of such motors.

What environmental range should be maintained for continuous operation?


Continuous operation is supported within an ambient span from -10°C up to 50°C to prevent thermal derating.

How does the drive accommodate varying supply voltages?


It accepts three-phase supplies between 380V and 500V, allowing use on common industrial voltage systems without external transformers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy