Eaton AC Motor Drive, 15 HP, 3 Phase, DX1 Series 240V 48 A

Subtotal (1 unit)*

PHP268,019.85

(exc. VAT)

PHP300,182.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP268,019.85

*price indicative

RS Stock No.:
757-401
Mfr. Part No.:
DX1-32048FB-C21CE DX1-32048FB-C21CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

15HP

Number of Phases

3

Maximum Output Current

48A

Series

DX1

Mount Type

Vertical

IP Rating

IP21

Overall Length

558mm

Minimum Supply Voltage

208V

Output Frequency

400Hz

Maximum Supply Voltage

240V

Minimum Operating Temperature

-10°C

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Maximum Operating Temperature

50°C

Overall Width

205mm

Standards/Approvals

IEC

Overall Depth

298mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 15HP Power Rating, 48A Maximum Output Current - DX1-32048FB-C21CE DX1-32048FB-C21CE


This AC motor drive provides variable-speed control for three-phase induction motors in industrial settings, enabling precise motor management across a broad supply range. Designed for vertical installation, it operates within typical ambient conditions and supports continuous use where controlled frequency output is required.

Features and Benefits:


• 48 A maximum output current delivers high-load handling capability
• 208-240V supply compatibility supports common industrial mains
• 400 Hz output frequency enables high-speed or specialised applications
• 15 HP power rating permits medium-power motor control
• IP21 enclosure rating allows indoor installation with Basic protection
• IEC conformity supports standardised integration practices

Applications


• Suitable for conveyor systems requiring variable-speed control
• Ideal for centrifugal fans operating at elevated frequencies
• Used with pump units where adjustable torque is needed
• Can be used for processing machinery in electrical workshops
• Suitable for retrofit projects replacing fixed-speed starters

What ambient temperature range can it sustain during operation?


It is designed to operate between -10 °C and 50 °C, covering cold starts and warm production environments.

How must it be mounted to ensure correct airflow?


The unit is intended for vertical mounting to maintain recommended internal cooling and clearances for heat dissipation.

What motor type is compatible with this drive?


It is matched for use with induction motors that accept variable-frequency control.

What electrical phase and voltage requirements apply for installation?


The drive requires a three-phase supply and accepts voltages from 208V up to 240V for normal operation.

What are the physical footprint considerations for panel planning?


The enclosure measures 298 x 558 x 205 mm, so allowance should be MADE for access and cabling within control panels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy