Eaton AC Motor Drive, 40 HP, 3 Phase, DX1 Series 240V 114 A

Subtotal (1 unit)*

PHP645,755.77

(exc. VAT)

PHP723,246.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP645,755.77

*price indicative

RS Stock No.:
757-423
Mfr. Part No.:
DX1-32114FB-C21CE DX1-32114FB-C21CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

40HP

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

114A

Series

DX1

Mount Type

Vertical

IP Rating

IP21

Overall Length

888.5mm

Minimum Supply Voltage

208V

Output Frequency

400Hz

Maximum Supply Voltage

240V

Drive Type

Variable Frequency Drive (VFD)

Minimum Operating Temperature

-10°C

Compatible Motor Type

Induction

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Overall Width

288mm

Overall Depth

369.1mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 40HP Power Rating, 114A Maximum Output Current - DX1-32114FB-C21CE DX1-32114FB-C21CE


This AC motor drive controls three-phase induction motors by varying supply frequency and voltage to regulate speed and torque in industrial environments. Designed for panel or equipment integration, it operates from standard 208-240V supplies and conforms to recognised IEC criteria for electrical equipment performance.

Features and Benefits:


• Provides 114 A output current for high-load motor applications
• Delivers 400 Hz output frequency for precise speed control
• Rated for 40 HP power to drive heavy‑duty induction motors
• Operates across 208-240V three‑phase supplies for flexible installation
• Withstands ambient temperatures up to 50 °C for demanding environments
• Vertical mount with IP21 protection for enclosed-panel placement

Applications


• Suitable for centrifugal pump speed regulation in plant systems
• Ideal for conveyor speed control on manufacturing lines
• Used with compressor drives requiring elevated output current
• Can be used for HVAC fan control in commercial installations
• Used for motor testing rigs that demand 400 Hz output

What motor types can it drive?


It is intended for three‑phase induction motors and provides variable-frequency control to adjust speed and torque characteristics for such machines.

How should it be oriented during installation?


The unit is designed for vertical mounting to ensure correct airflow and clearance when fitted within an electrical panel.

Which environmental limits apply to its operation?


The drive is specified to function between -10 °C and 50 °C ambient temperatures, so site climate control or ventilation should maintain that range.

What degree of enclosure protection does it offer?


It carries an IP21 rating, protecting against vertically dripping water and limiting access by solid objects larger than 12 mm, suitable for indoor enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy