Eaton AC Motor Drive, 40 HP, 3 Phase, DX1 Series 500V 61 A

Subtotal (1 unit)*

PHP373,097.14

(exc. VAT)

PHP417,868.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP373,097.14

*price indicative

RS Stock No.:
757-362
Mfr. Part No.:
DX1-34061FB-C21CE DX1-34061FB-C21CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

40HP

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

61A

Series

DX1

Mount Type

Vertical

IP Rating

IP21

Overall Length

630mm

Output Frequency

400Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

238mm

Standards/Approvals

IEC

Overall Depth

328.5mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 40HP Power Rating, 61A Maximum Output Current - DX1-34061FB-C21CE DX1-34061FB-C21CE


This AC motor drive provides variable-speed control for industrial three-phase induction motors used in automation and mechanical systems. It adjusts motor frequency to match process requirements while operating within typical industrial supply ranges, and is intended for vertical mounting in plant environments where moderate ingress protection is acceptable.

Features and Benefits:


• 3-phase 380-500V input enabling flexible supply compatibility
• 61 A maximum output current for high-load equipment
• 400 Hz maximum output frequency supporting high-speed applications
• 40 HP power rating for substantial motor-driven tasks
• IP21 enclosure allowing use in sheltered indoor locations
• Operates between -10 to 50 °C for diverse ambient conditions

Applications


• Suitable for conveyor drives in manufacturing lines
• Ideal for pump control in HVAC and chilled-water systems
• Used with fan systems requiring variable-speed control
• Can be used for compressor motor speed regulation
• Suitable for testing rigs that need adjustable motor frequency

What motor types can I connect to it?


It is compatible with standard induction motors and supports their variable-speed operation through controlled frequency and current output.

Which approvals ensure conformity with electrical practices?


The unit meets IEC approval criteria applicable to drives and control equipment used in industry.

How should the unit be mounted in control cabinets?


The design is for vertical mounting

allow suitable clearance for airflow and cable access when installing in an enclosure.

What ambient range will the drive tolerate during continuous operation?


The device is engineered to function across an ambient temperature span from -10 °C up to 50 °C, suitable for many plant conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy