Eaton AC Motor Drive, 40 HP, 3 Phase, DX1 Series 500V 61 A

Subtotal (1 unit)*

PHP410,407.41

(exc. VAT)

PHP459,656.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP410,407.41

*price indicative

RS Stock No.:
757-432
Mfr. Part No.:
DX1-34061FB-C54CE DX1-34061FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

40HP

Number of Phases

3

Maximum Output Current

61A

Series

DX1

Mount Type

Vertical

IP Rating

IP54

Overall Length

630mm

Output Frequency

400Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Compatible Motor Type

Induction

Drive Type

Variable Frequency Drive (VFD)

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Overall Width

238mm

Overall Depth

328.5mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 40HP Power Rating, 61A Maximum Output Current - DX1-34061FB-C54CE DX1-34061FB-C54CE


This AC motor drive is a variable-frequency controller designed to regulate three-phase induction motors in industrial control systems. It manages motor speed and torque by adjusting supply frequency and voltage for processes requiring precise rotational control, and is built to operate in moderate industrial ambient temperatures.

Features and Benefits:


• Supports three-phase 380-500V supplies for flexible installation
• Delivers up to 61 A output current for demanding motor loads
• Provides 400 Hz output frequency for high-speed applications
• Rated for continuous 40 hp power to drive sizeable motors
• IP54 enclosure ensures protection in dusty or splashing environments

Applications


• Suitable for conveyor speed regulation in manufacturing lines
• Ideal for pump and fan control in HVAC and process systems
• Used with servo-assisted fixtures requiring variable speed
• Can be used for compressor drive control in industrial plants
• Suitable for automation panels mounted vertically in cabinets

What ambient temperatures can it reliably operate within?


It is specified to function between -10 °C and 50 °C, covering typical indoor industrial environments.

How is it intended to be installed within control cabinets?


The unit is designed for vertical mounting to optimise cooling and airflow in standard enclosures.

Which motor types can be connected to it?


It is compatible with induction motors, enabling use with common AC motor technologies.

What international standard framework does it adhere to?


Its approvals align with IEC standards applicable to electrical drive equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy