Eaton AC Motor Drive, 1.5 HP, 3 Phase, DX1 Series 500V 3.3 A

Subtotal (1 unit)*

PHP136,295.66

(exc. VAT)

PHP152,651.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP136,295.66

*price indicative

RS Stock No.:
757-375
Mfr. Part No.:
DX1-343D3FB-C21CE DX1-343D3FB-C21CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

1.5HP

Number of Phases

3

Maximum Output Current

3.3A

Series

DX1

Mount Type

Vertical

IP Rating

IP21

Overall Length

327mm

Output Frequency

400Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

153mm

Standards/Approvals

IEC

Overall Depth

237.4mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 1.5HP Power Rating, 3.3A Maximum Output Current - DX1-343D3FB-C21CE DX1-343D3FB-C21CE


This AC motor drive provides variable-speed control for three-phase induction motors in industrial automation and electrical systems. It accepts a supply between 380V and 500V and delivers controlled output to match application requirements, supporting environments where moderate protection and vertical panel mounting are needed.

Features and Benefits:


• Outputs up to 3.3 A to match low-power motor loads
• Produces up to 400 Hz output frequency for high-speed applications
• Rated at 1.5 HP to drive Compact industrial motors
• Operates reliably between -10 °C and 50 °C for varied ambient conditions
• Vertical-mount format for space-efficient panel installation
• IP21 enclosure rating providing Basic ingress protection in panels

Applications


• Suitable for conveyor speed control in light industrial lines
• Ideal for pump speed regulation in HVAC systems
• Used with small compressors requiring elevated-frequency operation
• Can be used for fan drives in electrical distribution rooms
• Suitable for retrofit of motor control on production machinery

What motor types can be controlled with it?


It is designed for induction motor control and implements variable-frequency regulation tailored to such motors.

What approvals support integration into industrial systems?


The unit conforms to IEC standards, facilitating use where international electrical standards are required.

How is thermal performance handled during continuous operation?


The device is specified to operate up to 50 °C ambient, ensuring continued operation within that temperature range without derating.

What supply and phase arrangement is necessary for installation?


A three-phase mains supply within the 380 V-500V range is required for proper operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy