Eaton AC Motor Drive, 1.5 HP, 3 Phase, DX1 Series 500V 3.3 A

Subtotal (1 unit)*

PHP149,925.22

(exc. VAT)

PHP167,916.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP149,925.22

*price indicative

RS Stock No.:
757-415
Mfr. Part No.:
DX1-343D3FB-C54CE DX1-343D3FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.5HP

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

3.3A

Series

DX1

Mount Type

Vertical

Overall Length

327mm

IP Rating

IP54

Minimum Supply Voltage

380V

Output Frequency

400Hz

Maximum Supply Voltage

500V

Compatible Motor Type

Induction

Minimum Operating Temperature

-10°C

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

50°C

Overall Width

153mm

Standards/Approvals

IEC

Overall Depth

237.4mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 1.5HP Power Rating, 3.3A Maximum Output Current - DX1-343D3FB-C54CE DX1-343D3FB-C54CE


This AC motor drive is a Compact variable-frequency controller designed for three-phase induction motors in industrial settings. It delivers variable speed control and frequency conversion for equipment requiring precise motor management while operating in environments with ambient temperatures up to 50°C. The unit is mounted vertically and provides protection against dust and splash with an IP54 enclosure.

Features and Benefits:


• 1.5HP rating enables small industrial motor control and torque management
• 380-500V supply support allows flexible three-phase input sourcing
• 3.3A maximum output current supports light-duty motor loads
• 400Hz output frequency capability permits specialised high-frequency applications
• IP54 enclosure reduces ingress-related downtime in harsh spaces
• Vertical-mount form factor saves panel depth and simplifies installation

Applications


• Suitable for conveyor drives in Compact production lines
• Ideal for fan and pump speed regulation in HVAC systems
• Used with test rigs requiring 400Hz motor operation
• Can be used for small gearbox-driven assemblies in automation cells
• Used for replacing fixed-speed starters in retrofit projects

What ambient conditions can it operate in reliably?


It is specified to function within a temperature range from -10°C up to 50°C, supporting typical indoor and some sheltered outdoor plant conditions.

What motor types is it compatible with?


It is intended for induction motor loads and provides variable frequency and voltage control suitable for such machines.

How does the supply requirement affect installation?


The drive accepts a three-phase supply between 380V and 500V, so incoming distribution must match this voltage range to avoid additional transformers.

What mounting considerations should be observed?


It is designed for vertical installation, so panel layout should allow upright fixing and adequate ventilation above and below the unit.

How does the output capability limit application size?


With a maximum output current of 3.3A and a 1.5HP power rating, it is best applied to light-duty three-phase motor tasks rather than heavy industrial drives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy