Eaton AC Motor Drive, 7.5 HP, 3 Phase, DX1 Series 500V 12 A

Subtotal (1 unit)*

PHP169,430.01

(exc. VAT)

PHP189,761.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP169,430.01

*price indicative

RS Stock No.:
757-366
Mfr. Part No.:
DX1-34012FB-C54CE DX1-34012FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

7.5HP

Number of Phases

3

Maximum Output Current

12A

Series

DX1

Mount Type

Vertical

Overall Length

419mm

IP Rating

IP54

Minimum Supply Voltage

380V

Output Frequency

400Hz

Maximum Supply Voltage

500V

Minimum Operating Temperature

-10°C

Compatible Motor Type

Induction

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

50°C

Overall Width

168mm

Standards/Approvals

IEC

Overall Depth

281.2mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 7.5 HP Power, 12A Maximum Output Current - DX1-34012FB-C54CE DX1-34012FB-C54CE


This AC motor drive controls three-phase induction motors by varying supply frequency and voltage to manage motor speed and torque in industrial settings. It is designed for vertical mounting and operation across a broad supply range, enabling integration into automation and electrical systems where a Compact footprint and environmental protection are required.

Features and Benefits:


• 12A maximum output current delivers higher load-handling capability
• Operates from 380V to 500V supply for flexible installation
• 400Hz output frequency supports specialised high-frequency applications
• IP54 enclosure provides protection against dust and splashes
• Rated for operation between -10°C and 50°C for varied environments
• 7.5HP power rating enables medium-power motor control

Applications


• Suitable for conveyor speed control in manufacturing plants
• Ideal for pump and fan systems requiring variable speed
• Used with induction motors in machine tool drives
• Can be used for HVAC systems in industrial facilities
• Suitable for retrofit projects requiring a Compact vertical mount

What mounting orientation is required for correct installation?


The unit is intended to be mounted vertically to ensure proper cooling and clearance for airflow.

Which motor types are compatible with this drive?


It is designed specifically for use with induction motors, matching their supply and control characteristics.

What standards approval does the unit meet for electrical compatibility?


The drive conforms to IEC standards to align with common international electrical requirements.

How Compact is the unit for panel or enclosure integration?


Its footprint measures 168 x 419 x 281 mm, allowing use where space is constrained.

Can it be used in higher-temperature industrial locations?


Continuous operation is specified up to 50°C

ambient conditions above this limit are outside the stated operating range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy