Eaton AC Motor Drive, 100 HP, 3 Phase, DX1 Series 500V 140 A
- RS Stock No.:
- 757-356
- Mfr. Part No.:
- DX1-34140FB-C21CE DX1-34140FB-C21CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP654,306.75
(exc. VAT)
PHP732,823.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP654,306.75 |
*price indicative
- RS Stock No.:
- 757-356
- Mfr. Part No.:
- DX1-34140FB-C21CE DX1-34140FB-C21CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | AC Motor Drive | |
| Power Rating | 100HP | |
| Number of Phases | 3 | |
| Maximum Output Current | 140A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| IP Rating | IP21 | |
| Overall Length | 888.5mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | Induction | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC | |
| Overall Width | 288mm | |
| Overall Depth | 369.1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type AC Motor Drive | ||
Power Rating 100HP | ||
Number of Phases 3 | ||
Maximum Output Current 140A | ||
Series DX1 | ||
Mount Type Vertical | ||
IP Rating IP21 | ||
Overall Length 888.5mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type Induction | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC | ||
Overall Width 288mm | ||
Overall Depth 369.1mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 100HP Power Rating, 140A Maximum Output Current - DX1-34140FB-C21CE DX1-34140FB-C21CE
This AC motor drive controls speed and torque of three-phase induction motors in industrial settings. It accepts three-phase supply voltages in the high-voltage range and converts them to a controlled variable-frequency output to match application demands, while operating within typical ambient temperature limits and mounted vertically in plant enclosures.
Features and Benefits:
• 140 A continuous output delivering high-current motor control
• 100 HP power handling for heavy-duty motor workloads
• Variable 400 Hz output frequency enabling precise speed regulation
• 380-500V input range permitting use with standard industrial supplies
• IP21 enclosure rating allowing indoor installation with Basic protection
• 100 HP power handling for heavy-duty motor workloads
• Variable 400 Hz output frequency enabling precise speed regulation
• 380-500V input range permitting use with standard industrial supplies
• IP21 enclosure rating allowing indoor installation with Basic protection
Applications
• Suitable for conveyor systems requiring variable speed control
• Ideal for pump stations needing high-current starts
• Used with factory automation lines driving large induction motors
• Can be used for HVAC fans where Compact vertical mounting helps save space
• Ideal for pump stations needing high-current starts
• Used with factory automation lines driving large induction motors
• Can be used for HVAC fans where Compact vertical mounting helps save space
What environmental temperatures can it operate within?
It is designed to function between -10 °C and 50 °C ambient, allowing use in many indoor plant environments without additional climate control.
How is the unit typically arranged in a control panel?
The drive is intended for vertical mounting to suit rack or cabinet installations and to aid airflow in standard electrical enclosures.
Which motor types does it support?
It is compatible with induction motors, providing closed-loop variable-speed control when paired with the correct motor feedback and cabling.
Which standards relate to its design validation?
The drive conforms to IEC standards used for electrical equipment performance and safety evaluation.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 140 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 248 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 12 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 23 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 170 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 5.6 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 3.3 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 16 A
