Eaton AC Motor Drive, 100 HP, 3 Phase, DX1 Series 240V 248 A
- RS Stock No.:
- 757-424
- Mfr. Part No.:
- DX1-32248FB-C21CE DX1-32248FB-C21CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP854,919.17
(exc. VAT)
PHP957,509.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP854,919.17 |
*price indicative
- RS Stock No.:
- 757-424
- Mfr. Part No.:
- DX1-32248FB-C21CE DX1-32248FB-C21CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | AC Motor Drive | |
| Power Rating | 100HP | |
| Number of Phases | 3 | |
| Maximum Output Current | 248A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| Overall Length | 1035mm | |
| IP Rating | IP21 | |
| Minimum Supply Voltage | 208V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | Induction | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 486mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 399.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type AC Motor Drive | ||
Power Rating 100HP | ||
Number of Phases 3 | ||
Maximum Output Current 248A | ||
Series DX1 | ||
Mount Type Vertical | ||
Overall Length 1035mm | ||
IP Rating IP21 | ||
Minimum Supply Voltage 208V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type Induction | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 486mm | ||
Standards/Approvals IEC | ||
Overall Depth 399.5mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 100HP Power Rating, 248A Maximum Output Current - DX1-32248FB-C21CE DX1-32248FB-C21CE
This AC motor drive controls three-phase induction motors by varying supply frequency and voltage to regulate speed and torque in industrial installations. It is suitable for environments requiring variable-speed operation and supports nominal supply voltages from 208V to 240V while operating within a -10°C to 50°C ambient range. The unit carries IEC approval and is intended for vertical installation with protection to IP21.
Features and Benefits:
• 100 hp power rating delivers high-capacity motor control for heavy loads
• 248 A maximum output current enables large current-demand applications
• 400 Hz output frequency supports specialised high-frequency requirements
• 3-phase compatibility ensures balanced power delivery for motors
• Variable-frequency operation provides precise speed and torque regulation
• 248 A maximum output current enables large current-demand applications
• 400 Hz output frequency supports specialised high-frequency requirements
• 3-phase compatibility ensures balanced power delivery for motors
• Variable-frequency operation provides precise speed and torque regulation
Applications
• Suitable for pump and fan speed control in industrial HVAC systems
• Ideal for conveyor drives in manufacturing plants
• Used with large induction motors in process machinery
• Can be used for testing rigs requiring adjustable motor speed
• Suitable for drive systems in marine or aerospace ground equipment
• Ideal for conveyor drives in manufacturing plants
• Used with large induction motors in process machinery
• Can be used for testing rigs requiring adjustable motor speed
• Suitable for drive systems in marine or aerospace ground equipment
What supply voltage range does it accept?
It accepts a supply between 208V and 240 V, allowing use on common three-phase supplies in industrial facilities.
Which motor types can be connected to it?
It is designed for induction motors and supports variable-speed operation and torque control for these machines.
How should it be mounted to ensure correct operation?
It is intended for vertical mounting to meet thermal dissipation and clearance requirements during operation.
What environmental temperatures can it operate within?
It operates across an ambient temperature range from -10°C to 50°C without derating beyond the specified limits.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 248 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 140 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 61 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 17.5 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 114 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 11 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 88 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 12.5 A
