Eaton AC Motor Drive, 3 HP, 3 Phase, DX1 Series 500V 5.6 A
- RS Stock No.:
- 757-416
- Mfr. Part No.:
- DX1-345D6FB-C21CE DX1-345D6FB-C21CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP141,802.07
(exc. VAT)
PHP158,818.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,802.07 |
*price indicative
- RS Stock No.:
- 757-416
- Mfr. Part No.:
- DX1-345D6FB-C21CE DX1-345D6FB-C21CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | AC Motor Drive | |
| Power Rating | 3HP | |
| Number of Phases | 3 | |
| Maximum Output Current | 5.6A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| Overall Length | 327mm | |
| IP Rating | IP21 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | Induction | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 153mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 237.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type AC Motor Drive | ||
Power Rating 3HP | ||
Number of Phases 3 | ||
Maximum Output Current 5.6A | ||
Series DX1 | ||
Mount Type Vertical | ||
Overall Length 327mm | ||
IP Rating IP21 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type Induction | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Overall Width 153mm | ||
Standards/Approvals IEC | ||
Overall Depth 237.4mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 3HP Power Rating, 5.6A Maximum Output Current - DX1-345D6FB-C21CE DX1-345D6FB-C21CE
This AC motor drive controls three-phase induction motors by varying supply frequency and voltage to deliver adaptable speed and torque in industrial automation environments. It is designed for vertical installation and operates within typical workshop temperature ranges, providing a Compact option for applications requiring controlled motor performance.
Features and Benefits:
• 380-500V supply range enables flexible supply compatibility
• 400 Hz output frequency supports high-speed motor operation
• 5.6 A maximum output current allows modest load handling
• 3 HP power rating suits small to mid-power motor tasks
• IEC approval meets international electrical standard requirements
• IP21 enclosure permits indoor, vertical-mounted installation
• 400 Hz output frequency supports high-speed motor operation
• 5.6 A maximum output current allows modest load handling
• 3 HP power rating suits small to mid-power motor tasks
• IEC approval meets international electrical standard requirements
• IP21 enclosure permits indoor, vertical-mounted installation
Applications
• Suitable for conveyor speed adjustment in assembly lines
• Ideal for pump speed control in HVAC systems
• Used with machine tools requiring variable spindle speeds
• Can be used for fan drives in ventilation installations
• Ideal for pump speed control in HVAC systems
• Used with machine tools requiring variable spindle speeds
• Can be used for fan drives in ventilation installations
What supply phase configuration does it require?
It requires a three-phase input to deliver balanced power to the drive and motor.
How does ambient temperature affect operation?
It is specified to operate between -10°C and 50°C, so ambient conditions outside this range can impair thermal performance and may trigger protective shutdowns.
What type of motor is compatible?
It is intended for use with induction motors, matching standard industrial motor designs.
How Compact is the unit for panel integration?
The unit is suitably Compact for constrained panels, with a length of 327 mm, width of 153mm and depth of 237.4mm to aid space-efficient mounting.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 5.6 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 12.5 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 11 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 105 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 4.3 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 205 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 46 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 88 A
