Eaton AC Motor Drive, 150 HP, 3 Phase, DX1 Series 500V 205 A
- RS Stock No.:
- 757-377
- Mfr. Part No.:
- DX1-34205FB-C21CE DX1-34205FB-C21CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP914,454.24
(exc. VAT)
PHP1,024,188.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP914,454.24 |
*price indicative
- RS Stock No.:
- 757-377
- Mfr. Part No.:
- DX1-34205FB-C21CE DX1-34205FB-C21CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 150HP | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 205A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| Overall Length | 1035mm | |
| IP Rating | IP21 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 500V | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Induction | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 486mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 399.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 150HP | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 205A | ||
Series DX1 | ||
Mount Type Vertical | ||
Overall Length 1035mm | ||
IP Rating IP21 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 500V | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Induction | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 486mm | ||
Standards/Approvals IEC | ||
Overall Depth 399.5mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 150HP Power Rating, 205A Maximum Output Current - DX1-34205FB-C21CE DX1-34205FB-C21CE
This AC motor drive is a variable-frequency control unit designed to modulate speed and torque of three-phase induction motors in industrial settings. It operates from a three-phase supply and is intended for vertical installation within electrical control assemblies. The unit is suitable for environments that require regulated motor performance across a broad supply voltage range.
Features and Benefits:
• 380-500V input range delivers flexible supply compatibility
• 205 A output supports high-current motor applications
• 150 HP power rating enables heavy-duty drive tasks
• 400 Hz output frequency capability supports specialised systems
• IEC approval ensures adherence to recognised industry norms
• IP21 enclosure allows protected indoor electrical mounting
• 205 A output supports high-current motor applications
• 150 HP power rating enables heavy-duty drive tasks
• 400 Hz output frequency capability supports specialised systems
• IEC approval ensures adherence to recognised industry norms
• IP21 enclosure allows protected indoor electrical mounting
Applications
• Suitable for conveyor drive systems in manufacturing plants
• Ideal for pump control in industrial fluid handling
• Used for fan speed regulation in HVAC installations
• Can be used for compressor motor control in process facilities
• Ideal for pump control in industrial fluid handling
• Used for fan speed regulation in HVAC installations
• Can be used for compressor motor control in process facilities
What cooling or ambient limits apply to operation?
The drive is rated to operate between -10 °C and 50 °C, allowing use in typical indoor industrial environments with controlled ventilation.
Which motor types can be controlled with this unit?
It is engineered for induction motors and provides variable-frequency control to adjust speed and torque for such machines.
How does the unit mount within a control panel?
The product is designed for vertical installation, facilitating straightforward integration into existing panel layouts where upright mounting is required.
What phase configuration does the device require?
It is intended for connection to a three-phase supply, matching industrial power distribution standards.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 205 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 12 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 5.6 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 3.3 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 23 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 170 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 140 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 16 A
