Eaton AC Motor Drive, 10 HP, 3 Phase, DX1 Series 500V 16 A

Subtotal (1 unit)*

PHP158,648.62

(exc. VAT)

PHP177,686.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP158,648.62

*price indicative

RS Stock No.:
757-429
Mfr. Part No.:
DX1-34016FB-C21CE DX1-34016FB-C21CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

10HP

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

16A

Series

DX1

Mount Type

Vertical

IP Rating

IP21

Overall Length

419mm

Output Frequency

400Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

168mm

Standards/Approvals

IEC

Overall Depth

281.2mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 10HP Power Rating, 16A Maximum Output Current - DX1-34016FB-C21CE DX1-34016FB-C21CE


This AC motor drive provides variable-speed control for three-phase induction motors in industrial settings, enabling efficient motor regulation across a wide supply range. It is designed for vertical installation and delivers a high-frequency output suitable for applications requiring precise speed control within typical automation and electrical systems.

Features and Benefits:


• 3-phase 380-500V input supports flexible supply arrangements
• 16 A maximum output protects downstream wiring and equipment
• 400 Hz output frequency enables high-precision motor control
• 10 HP power rating meets moderate industrial motor demands
• IP21 enclosure allows indoor installation with Basic splash protection
• -10 to 50 °C operating range sustains performance in varied environments

Applications


• Suitable for conveyor speed control in factories
• Ideal for pump and fan variable-speed regulation
• Used with induction motors in HVAC systems
• Can be used for machine tool speed adjustment
• Suitable for integration into panel-mounted automation racks

What motor types can it drive?


It is compatible with induction motors and supports variable-speed operation for standard AC motor designs.

How is the unit typically mounted?


The drive is intended for vertical mounting to conserve panel depth and simplify wiring access.

What standards does it meet for international interoperability?


The drive conforms to IEC standards relevant to industrial motor controllers.

How does the ambient temperature affect operation?


It is specified to operate between -10 °C and 50 °C

operation outside this range may reduce performance or require additional thermal management.

What is the controller’s ingress protection level?


The enclosure rating is IP21, providing protection from solid objects greater than 12.5mm and vertical drips.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy