Eaton AC Motor Drive, 60 HP, 3 Phase, DX1 Series 500V 87 A
- RS Stock No.:
- 757-433
- Mfr. Part No.:
- DX1-34087FB-C21CE DX1-34087FB-C21CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP395,818.93
(exc. VAT)
PHP443,317.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP395,818.93 |
*price indicative
- RS Stock No.:
- 757-433
- Mfr. Part No.:
- DX1-34087FB-C21CE DX1-34087FB-C21CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 60HP | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 87A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| IP Rating | IP21 | |
| Overall Length | 630mm | |
| Output Frequency | 400Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Induction | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 238mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 328.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 60HP | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 87A | ||
Series DX1 | ||
Mount Type Vertical | ||
IP Rating IP21 | ||
Overall Length 630mm | ||
Output Frequency 400Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Induction | ||
Maximum Operating Temperature 50°C | ||
Overall Width 238mm | ||
Standards/Approvals IEC | ||
Overall Depth 328.5mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 60HP Power Rating, 87A Maximum Output Current - DX1-34087FB-C21CE DX1-34087FB-C21CE
This AC motor drive is a Compact variable-frequency inverter designed to control three-phase induction motors in industrial electrical systems. It regulates motor speed and torque across a broad supply range, supporting applications that require precise frequency output and robust performance in moderate ambient conditions.
Features and Benefits:
• 380-500V supply compatibility enables flexible site integration
• 87 A maximum output current supports high-load motor demands
• 400 Hz output frequency capability suits specialised drive requirements
• 60 HP power rating provides substantial mechanical drive capacity
• IP21 enclosure rating allows installation in protected spaces
• Operates between -10 °C and 50 °C for varied indoor environments
• 87 A maximum output current supports high-load motor demands
• 400 Hz output frequency capability suits specialised drive requirements
• 60 HP power rating provides substantial mechanical drive capacity
• IP21 enclosure rating allows installation in protected spaces
• Operates between -10 °C and 50 °C for varied indoor environments
Applications
• Suitable for conveyor drive installations in manufacturing plants
• Ideal for pump control in HVAC and process systems
• Used with centrifugal fans requiring adjustable speed control
• Can be used for compressor drive in workshops
• Suitable for machine-tool motor speed regulation in fabrication
• Ideal for pump control in HVAC and process systems
• Used with centrifugal fans requiring adjustable speed control
• Can be used for compressor drive in workshops
• Suitable for machine-tool motor speed regulation in fabrication
What motor types can it drive effectively?
It is designed to operate induction motors, providing stepless speed control and torque management for standard industrial asynchronous motors.
How is the unit mounted in typical installations?
The product is intended for vertical mounting, enabling straightforward panel or cabinet installation where vertical orientation is practical.
What standards govern its electrical design?
The drive is manufactured to comply with IEC standards relevant to electrical and safety characteristics for industrial inverters.
Can it handle three-phase power systems?
Yes, it is built for three-phase supply configurations and performs frequency conversion for three-phase motor outputs.
What thermal limits should installers consider?
The unit must be operated within a minimum of -10 °C and a maximum ambient of 50 °C to maintain rated performance.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 87 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 170 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 16 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 12 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 105 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 5.6 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 3.3 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 31 A
