Eaton AC Motor Drive, 75 HP, 3 Phase, DX1 Series 500V 105 A
- RS Stock No.:
- 757-360
- Mfr. Part No.:
- DX1-34105FB-C21CE DX1-34105FB-C21CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP635,249.14
(exc. VAT)
PHP711,479.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP635,249.14 |
*price indicative
- RS Stock No.:
- 757-360
- Mfr. Part No.:
- DX1-34105FB-C21CE DX1-34105FB-C21CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | AC Motor Drive | |
| Power Rating | 75HP | |
| Number of Phases | 3 | |
| Maximum Output Current | 105A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| Overall Length | 888.5mm | |
| IP Rating | IP21 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 500V | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Induction | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 288mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 369.1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type AC Motor Drive | ||
Power Rating 75HP | ||
Number of Phases 3 | ||
Maximum Output Current 105A | ||
Series DX1 | ||
Mount Type Vertical | ||
Overall Length 888.5mm | ||
IP Rating IP21 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 500V | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Induction | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 288mm | ||
Standards/Approvals IEC | ||
Overall Depth 369.1mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 75HP Power Rating, 105A Maximum Output Current - DX1-34105FB-C21CE DX1-34105FB-C21CE
This AC motor drive is a three-phase variable-frequency drive designed to control induction motors in industrial settings. It provides adjustable motor speed and torque management suitable for processes that require precise frequency control and robust electrical handling. The unit is intended for vertical installation and rated for moderate ambient temperatures in enclosed plant environments.
Features and Benefits:
• 75 hp power rating for high-load motor control
• 105 A maximum output current enabling heavy-duty drives
• 380-500V input range supports diverse supply systems
• 400 Hz maximum output frequency for specialised applications
• IP21 enclosure rating offers Basic protection in indoor locations
• IEC approval ensuring conformity with recognised standards
• 105 A maximum output current enabling heavy-duty drives
• 380-500V input range supports diverse supply systems
• 400 Hz maximum output frequency for specialised applications
• IP21 enclosure rating offers Basic protection in indoor locations
• IEC approval ensuring conformity with recognised standards
Applications
• Suitable for conveyor and material-handling motor speed control
• Ideal for pump and fan systems requiring variable output frequency
• Used for compressor drives operating with induction motors
• Can be used for manufacturing lines needing high-power VFD integration
• Ideal for pump and fan systems requiring variable output frequency
• Used for compressor drives operating with induction motors
• Can be used for manufacturing lines needing high-power VFD integration
What ambient temperature range can it operate within?
It is specified to operate between -10 °C and 50 °C, allowing use in cool to moderately warm plant rooms.
Which motor types is it compatible with?
It is designed for use with induction motors that require variable-frequency control.
How is the unit intended to be mounted?
The drive is configured for vertical mounting to suit common cabinet and panel arrangements.
What voltage and phase supply does it require?
It accepts a three-phase supply with a minimum of 380V and a maximum of 500 V.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 105 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 211 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 75 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 16 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 12 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 87 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 31 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 23 A
