RS Better World

Eaton AC Motor Drive, 75 HP, 3 Phase, DX1 Series 240V 211 A

Subtotal (1 unit)*

PHP830,018.61

(exc. VAT)

PHP929,620.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP830,018.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
757-405
Mfr. Part No.:
DX1-32211FB-C21CE DX1-32211FB-C21CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

75HP

Number of Phases

3

Maximum Output Current

211A

Series

DX1

Mount Type

Vertical

IP Rating

IP21

Overall Length

1035mm

Output Frequency

400Hz

Minimum Supply Voltage

208V

Maximum Supply Voltage

240V

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Overall Width

486mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

399.5mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 75HP Power Rating, 211A Maximum Output Current - DX1-32211FB-C21CE DX1-32211FB-C21CE


This AC motor drive is a three-phase variable frequency drive designed to control induction motors in industrial settings. It delivers high-current performance across a typical supply range and is intended for vertical installation in machinery control panels where a compact, IP21-rated unit is acceptable. The drive operates within a wide ambient temperature span and meets recognised international electrical standards.

Features and Benefits:


• 75HP rating provides substantial power for heavy-duty motors
• 211A maximum output current supports high-load applications
• 208-240V supply compatibility allows use on standard three-phase systems
• 400Hz output frequency enables precise speed control for specialised equipment
• IEC-approved design ensures conformity with established industrial criteria

Applications


• Suitable for pump and fan systems in process plants
• Ideal for conveyor drives in manufacturing lines
• Used with large induction motors in HVAC installations
• Can be used for marine auxiliary machinery requiring higher frequency output

What ambient conditions can it tolerate during operation?


It is rated for continuous use between -10°C and 50°C, permitting installation in moderate industrial environments.

How should the unit be mounted within a control cabinet?


The drive is intended for vertical mounting, so it should be fixed upright with adequate clearance for airflow and service access.

What ingress protection does the enclosure provide?


The casing carries an IP21 rating, offering protection against vertical dripping water and larger solid objects.

Which motor types can be directly controlled by this device?


It is compatible with induction motors and supplies variable-frequency output suitable for their speed and torque control.

What phase configuration and voltage levels must be supplied?


The drive requires a three-phase supply within the 208V to 240V range to deliver its specified performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy