Eaton AC Motor Drive, 75 HP, 3 Phase, DX1 Series 240V 211 A
- RS Stock No.:
- 757-397
- Mfr. Part No.:
- DX1-32211FB-C54CE DX1-32211FB-C54CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP913,020.47
(exc. VAT)
PHP1,022,582.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP913,020.47 |
*price indicative
- RS Stock No.:
- 757-397
- Mfr. Part No.:
- DX1-32211FB-C54CE DX1-32211FB-C54CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 75HP | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 211A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| IP Rating | IP54 | |
| Overall Length | 1035mm | |
| Minimum Supply Voltage | 208V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Induction | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 486mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 399.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 75HP | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 211A | ||
Series DX1 | ||
Mount Type Vertical | ||
IP Rating IP54 | ||
Overall Length 1035mm | ||
Minimum Supply Voltage 208V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Induction | ||
Maximum Operating Temperature 50°C | ||
Overall Width 486mm | ||
Standards/Approvals IEC | ||
Overall Depth 399.5mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 75HP Power Rating, 211A Maximum Output Current - DX1-32211FB-C54CE DX1-32211FB-C54CE
This AC motor drive controls three-phase induction motors by varying supply frequency and voltage to match load demands in industrial settings. It is designed for vertical installation and operates across a standard low-voltage range, providing high-power motor control for environments where robust current handling and high-frequency output are required.
Features and Benefits:
• 75HP rating delivers substantial mechanical power for heavy loads
• 208-240V supply compatibility reduces site wiring complexity
• 211 A maximum output current supports high-start and Peak loads
• 400 Hz output frequency enables applications requiring elevated carrier rates
• IP54 enclosure rating protects electronics from dust and splashing
• IEC conformity facilitates integration into regulated electrical systems
• 208-240V supply compatibility reduces site wiring complexity
• 211 A maximum output current supports high-start and Peak loads
• 400 Hz output frequency enables applications requiring elevated carrier rates
• IP54 enclosure rating protects electronics from dust and splashing
• IEC conformity facilitates integration into regulated electrical systems
Applications
• Suitable for marine and aerospace ground-support systems requiring 400 Hz output
• Ideal for pump and compressor control in industrial plants
• Used with high-inertia drives needing sustained high current during startup
• Can be used for factory automation where vertical mounting saves floor space
• Suitable for retrofitting induction motors to variable-speed operation
• Ideal for pump and compressor control in industrial plants
• Used with high-inertia drives needing sustained high current during startup
• Can be used for factory automation where vertical mounting saves floor space
• Suitable for retrofitting induction motors to variable-speed operation
What ambient temperatures can it reliably operate within?
It is specified to function continuously between -10 °C and 50 °C, covering most indoor industrial environments.
How many supply phases does it require and what motor type is supported?
It requires a three-phase supply and is compatible with induction motors for variable-speed control.
What mounting orientation is recommended for installation?
The unit is intended for vertical mounting to ensure correct clearance and airflow for thermal management.
What degree of ingress protection does the enclosure provide?
The enclosure meets IP54, offering protection against limited dust ingress and water splashes.
What drive class and overall function does it perform?
It operates as a variable-frequency drive offering adjustable output frequency and voltage to control motor speed and torque.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 211 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 105 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 75 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 23 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 245 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 38 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 25 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 31 A
