Eaton AC Motor Drive, 200 HP, 3 Phase, DX1 Series 500V 245 A

Subtotal (1 unit)*

PHP1,036,076.58

(exc. VAT)

PHP1,160,405.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,036,076.58

*price indicative

RS Stock No.:
757-370
Mfr. Part No.:
DX1-34245FB-C54CE DX1-34245FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

200HP

Number of Phases

3

Maximum Output Current

245A

Series

DX1

Mount Type

Vertical

Overall Length

1035mm

IP Rating

IP54

Minimum Supply Voltage

380V

Output Frequency

400Hz

Maximum Supply Voltage

500V

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

486mm

Standards/Approvals

IEC

Overall Depth

399.5mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 200HP Power Rating, 245A Maximum Output Current - DX1-34245FB-C54CE DX1-34245FB-C54CE


This AC motor drive controls speed and torque of three-phase induction motors in industrial settings. It is designed for installation in a vertical orientation and operates within typical industrial temperature ranges to manage high-power motor applications. The unit accepts a three-phase supply and converts it to a regulated variable-frequency output suitable for precise motor control.

Features and Benefits:


• 245 A continuous output for high-current motor applications
• 200 HP power capability for large industrial drives
• 380-500V input range to suit varied supply voltages
• 400 Hz output frequency support for specialised equipment
• IP54 enclosure rating allowing dust and splash protection
• IEC approval ensuring adherence to international standards

Applications


• Suitable for process plant motor speed regulation in manufacturing
• Ideal for HVAC systems requiring high-power variable-speed control
• Used for conveyor and material-handling systems with heavy loads
• Can be used for test rigs needing a 400 Hz power source
• Used with large pumps and compressors in industrial facilities

What environmental temperatures can it operate within?


It functions reliably down to -10 °C and up to 50 °C, accommodating cold starts and warm plant rooms.

Which motor types is it compatible with?


It is intended for use with induction motors where variable speed and torque control are required.

How is the unit intended to be mounted?


The design is for vertical mounting to match typical panel and cabinet configurations.

What supply and phase configuration does it accept?


It requires a three-phase supply and supports input voltages in the 380 V-500V range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy