Eaton AC Motor Drive, 2 HP, 3 Phase, DX1 Series 500V 4.3 A

Subtotal (1 unit)*

PHP152,923.69

(exc. VAT)

PHP171,274.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP152,923.69

*price indicative

RS Stock No.:
757-384
Mfr. Part No.:
DX1-344D3FB-C54CE DX1-344D3FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

2HP

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

4.3A

Series

DX1

Mount Type

Vertical

Overall Length

327mm

IP Rating

IP54

Minimum Supply Voltage

380V

Output Frequency

400Hz

Maximum Supply Voltage

500V

Drive Type

Variable Frequency Drive (VFD)

Minimum Operating Temperature

-10°C

Compatible Motor Type

Induction

Maximum Operating Temperature

50°C

Overall Width

153mm

Standards/Approvals

IEC

Overall Depth

237.4mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 2HP Power Rating, 500V Maximum Supply Voltage - DX1-344D3FB-C54CE DX1-344D3FB-C54CE


This AC motor drive provides controlled variable-speed operation for three-phase induction motors in industrial settings. It is designed to convert a 380-500V supply into a regulated output suitable for induction motor control, supporting applications that require adjustable frequency and current-limited starting. The unit is intended for vertical installation in environments where an IP54 enclosure rating is required and where operation up to moderate ambient temperatures is necessary.

Features and Benefits:


• 4.3A maximum output current for precise load matching
• 400Hz maximum output frequency enabling high-speed applications
• 3-phase input compatibility for standard industrial supplies
• 2HP power rating for small to medium motor loads
• IEC approvals ensuring adherence to recognised standards
• IP54 protection for dust and splash resistance on-site

Applications


• Suitable for conveyor motor speed regulation in factories
• Ideal for pump control where variable flow is needed
• Used with fan systems requiring frequency-based control
• Can be used for machine tool spindle speed variation
• Suitable for test rigs demanding higher frequency outputs

What ambient temperature range can it operate within?


It functions reliably between -10°C and 50°C, allowing use in many indoor industrial environments with moderate temperature variation.

Which motor types can be driven by this unit?


It is compatible with induction motors, providing variable-speed control and current-limited starting for such machines.

How is the unit intended to be mounted?


The design is for vertical mounting, making it suitable for panel or enclosure installations that accommodate upright fixtures.

What supply voltages does it accept?


It accepts three-phase supply voltages from 380V up to 500V, covering common industrial voltage ranges.

What are the physical size considerations for panel planning?


The controller’s footprint measures 153mm width by 327mm length by 237.4mm depth, useful when allocating enclosure space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy