Eaton AC Motor Drive, 2 HP, 3 Phase, DX1 Series 500V 4.3 A
- RS Stock No.:
- 757-372
- Mfr. Part No.:
- DX1-344D3FB-C21CE DX1-344D3FB-C21CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP139,021.20
(exc. VAT)
PHP155,703.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,021.20 |
*price indicative
- RS Stock No.:
- 757-372
- Mfr. Part No.:
- DX1-344D3FB-C21CE DX1-344D3FB-C21CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2HP | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 4.3A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| Overall Length | 327mm | |
| IP Rating | IP21 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 500V | |
| Compatible Motor Type | Induction | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 153mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 237.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2HP | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 4.3A | ||
Series DX1 | ||
Mount Type Vertical | ||
Overall Length 327mm | ||
IP Rating IP21 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 500V | ||
Compatible Motor Type Induction | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 153mm | ||
Standards/Approvals IEC | ||
Overall Depth 237.4mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 2HP Power Rating, 380V Minimum Supply Voltage - DX1-344D3FB-C21CE DX1-344D3FB-C21CE
This ac motor drive is a Compact variable-frequency drive designed to control three-phase induction motors in industrial automation and electrical systems. It regulates motor speed and torque for processes requiring adjustable frequency outputs and is suitable for installations where vertical mounting and moderate environmental protection are acceptable.
Features and Benefits:
• 2HP power rating delivers precise motor control for small industrial loads
• 380-500V input range enables operation on common 3-phase supplies
• 4.3A maximum output current supports short-term motor demands
• 400Hz output frequency capability suits specialised high-frequency requirements
• IP21 enclosure provides Basic protection for indoor installations
• Rated to operate up to 50°C for elevated ambient conditions
• 380-500V input range enables operation on common 3-phase supplies
• 4.3A maximum output current supports short-term motor demands
• 400Hz output frequency capability suits specialised high-frequency requirements
• IP21 enclosure provides Basic protection for indoor installations
• Rated to operate up to 50°C for elevated ambient conditions
Applications
• Suitable for pump speed control in industrial circulation systems
• Ideal for conveyor drive regulation in manufacturing lines
• Used with HVAC fans requiring variable speed control
• Can be used for machine tool feed drives with induction motors
• Suitable for testing rigs that require 400Hz motor supply
• Ideal for conveyor drive regulation in manufacturing lines
• Used with HVAC fans requiring variable speed control
• Can be used for machine tool feed drives with induction motors
• Suitable for testing rigs that require 400Hz motor supply
What motor types can it drive?
It is designed for induction motors and provides variable-frequency control for torque and speed modulation.
How should it be mounted to save panel space?
It is intended for vertical installation, allowing Compact arrangement within electrical enclosures.
What approvals support its use in installations?
The unit meets IEC approval standards applicable to its class of electrical equipment.
What ambient temperature range is permitted for operation?
The permitted operating range spans from -10°C up to 50°C without de-rating specified.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 4.3 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 7.8 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 12 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 5.6 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 3.3 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 23 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 170 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 140 A
