Eaton AC Motor Drive, 2 HP, 3 Phase, DX1 Series 240V 7.8 A
- RS Stock No.:
- 757-358
- Mfr. Part No.:
- DX1-327D8FB-C21CE DX1-327D8FB-C21CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP144,029.71
(exc. VAT)
PHP161,313.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP144,029.71 |
*price indicative
- RS Stock No.:
- 757-358
- Mfr. Part No.:
- DX1-327D8FB-C21CE DX1-327D8FB-C21CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | AC Motor Drive | |
| Power Rating | 2HP | |
| Number of Phases | 3 | |
| Maximum Output Current | 7.8A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| IP Rating | IP21 | |
| Overall Length | 327mm | |
| Minimum Supply Voltage | 208V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | Induction | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 153mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 237.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type AC Motor Drive | ||
Power Rating 2HP | ||
Number of Phases 3 | ||
Maximum Output Current 7.8A | ||
Series DX1 | ||
Mount Type Vertical | ||
IP Rating IP21 | ||
Overall Length 327mm | ||
Minimum Supply Voltage 208V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type Induction | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 153mm | ||
Standards/Approvals IEC | ||
Overall Depth 237.4mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 2HP Power Rating, 240V Maximum Supply Voltage - DX1-327D8FB-C21CE DX1-327D8FB-C21CE
This ac motor drive provides variable-speed control for three-phase induction motors in low-voltage installations. Designed for vertical mounting, it operates within typical industrial ambient conditions and delivers a higher-frequency output for specialised applications while meeting recognised international standards.
Features and Benefits:
• 208-240V supply supports common low-voltage systems
• 7.8A maximum output current enables moderate load handling
• 400Hz output frequency suits equipment requiring elevated switching rates
• 2HP power rating permits control of small industrial motors
• IP21 enclosure rating allows use in indoor, lightly protected locations
• 7.8A maximum output current enables moderate load handling
• 400Hz output frequency suits equipment requiring elevated switching rates
• 2HP power rating permits control of small industrial motors
• IP21 enclosure rating allows use in indoor, lightly protected locations
Applications
• Suitable for HVAC fan and pump speed control in commercial buildings
• Ideal for laboratory apparatus requiring 400Hz supply conversion
• Used with induction motors in conveyor and machine-tool auxiliaries
• Can be used for test rigs needing Compact vertical-mount drives
• Ideal for laboratory apparatus requiring 400Hz supply conversion
• Used with induction motors in conveyor and machine-tool auxiliaries
• Can be used for test rigs needing Compact vertical-mount drives
What supply configurations does it accept?
It accepts three-phase supplies between 208V and 240V and is intended for three-phase installations.
What motor types can be driven with confidence?
It is designed specifically to control induction motors with variable-speed operation at the stated power and current limits.
How does the unit perform in a warm environment?
It is rated to operate up to 50°C ambient without exceeding its specified operating temperature.
What mounting considerations are required on site?
It is intended for vertical mounting only and should be installed where its IP21 protection against solid objects and dripping water is adequate.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 7.8 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 4.3 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 12 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 61 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 5.6 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 3.3 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 17.5 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 23 A
