Eaton AC Motor Drive, 125 HP, 3 Phase, DX1 Series 500V 170 A

Subtotal (1 unit)*

PHP741,329.62

(exc. VAT)

PHP830,289.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP741,329.62

*price indicative

RS Stock No.:
757-359
Mfr. Part No.:
DX1-34170FB-C54CE DX1-34170FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

125HP

Number of Phases

3

Maximum Output Current

170A

Series

DX1

Mount Type

Vertical

Overall Length

888.5mm

IP Rating

IP54

Output Frequency

400Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Compatible Motor Type

Induction

Drive Type

Variable Frequency Drive (VFD)

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Overall Width

288mm

Overall Depth

369.1mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 125HP Power Rating, 170A Maximum Output Current - DX1-34170FB-C54CE DX1-34170FB-C54CE


This AC motor drive is a three-phase variable-frequency unit designed to control induction motors in industrial automation and power applications. It regulates motor speed and torque while operating across a broad supply voltage range and is suitable for installations that demand controlled high-power motor operation in enclosed or semi-protected environments.

Features and Benefits:


• 125 hp rating delivers substantial mechanical power for heavy-duty loads
• 170 A Peak output current enables high-current motor starts
• 380-500V supply compatibility supports varied industrial mains
• 400 Hz maximum output frequency allows high-speed motor operation
• IP54 enclosure provides protection against dust and water spray
• Vertical mounting reduces footprint in rack or panel installations

Applications


• Suitable for conveyor drives in manufacturing plants
• Ideal for pump and fan speed regulation in HVAC systems
• Used with large induction motors in process machinery
• Can be used for compressor drive control in industrial facilities
• Used for retrofit variable-speed control in motor-driven equipment

What temperature range can it operate within on site?


The unit functions reliably from -10°C up to 50°C ambient, allowing use in temperate and moderately warm plant environments.

How many electrical phases does it require for installation?


It needs a three-phase supply for proper operation and to deliver the specified output current and power.

What kind of motors is it matched to?


It is designed for compatibility with induction motors, providing variable-speed control and torque regulation for such machines.

Which approval standard is referenced for electrical design?


The drive conforms to IEC standards for electrical safety and interoperability in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy