Eaton AC Motor Drive, 60 HP, 3 Phase, DX1 Series 240V 170 A

Subtotal (1 unit)*

PHP753,589.96

(exc. VAT)

PHP844,020.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP753,589.96

*price indicative

RS Stock No.:
757-350
Mfr. Part No.:
DX1-32170FB-C54CE DX1-32170FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

60HP

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

170A

Series

DX1

Mount Type

Vertical

IP Rating

IP54

Overall Length

888.5mm

Output Frequency

400Hz

Minimum Supply Voltage

208V

Maximum Supply Voltage

240V

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

288mm

Standards/Approvals

IEC

Overall Depth

369.1mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 60HP Power Rating, 170A Maximum Output Current - DX1-32170FB-C54CE DX1-32170FB-C54CE


This ac motor drive provides controlled variable-speed operation for three-phase induction motors in industrial settings. Designed for vertical installation, it manages motor speed and torque for automation and process control tasks while operating across typical low-voltage supply ranges.

Features and Benefits:


• 170A continuous output current enables high-current motor control
• 208V-240V supply compatibility supports common industrial supplies
• 400Hz output frequency allows specialised high-frequency applications
• 60HP power rating drives heavy-duty motor loads efficiently
• IP54 enclosure rating protects against dust ingress and water splashes
• Operates between -10°C and 50°C for varied ambient conditions

Applications


• Suitable for conveyor and material-handling motor control systems
• Ideal for factory automation requiring vertical mounting installations
• Used for pump and fan speed regulation in industrial processes
• Can be used for testing rigs needing 400Hz motor supply
• Suitable for retrofitting induction motor drives in plant upgrades

What motor types can be controlled with this drive?


It is compatible with induction motors and provides variable-frequency control to manage torque and speed profiles.

How does mounting orientation affect installation?


It is configured for vertical mounting, so panel layout and clearance should accommodate upright mounting for ventilation and service access.

What standards underpin its design?


The product conforms to recognised IEC approvals relevant to industrial electrical equipment.

What operating temperatures should be considered for site selection?


The unit functions correctly within a -10°C to 50°C ambient range

installation should ensure ambient conditions remain inside this window.

What is the phase configuration of the supply and output?


The drive is designed for three-phase operation, providing a three-phase output suitable for industrial motor loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy