Eaton AC Motor Drive, 60 HP, 3 Phase, DX1 Series 500V 87 A
- RS Stock No.:
- 757-413
- Mfr. Part No.:
- DX1-34087FB-C54CE DX1-34087FB-C54CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP435,401.10
(exc. VAT)
PHP487,649.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP435,401.10 |
*price indicative
- RS Stock No.:
- 757-413
- Mfr. Part No.:
- DX1-34087FB-C54CE DX1-34087FB-C54CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | AC Motor Drive | |
| Power Rating | 60HP | |
| Number of Phases | 3 | |
| Maximum Output Current | 87A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| IP Rating | IP54 | |
| Overall Length | 630mm | |
| Output Frequency | 400Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 500V | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Induction | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 238mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 328.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type AC Motor Drive | ||
Power Rating 60HP | ||
Number of Phases 3 | ||
Maximum Output Current 87A | ||
Series DX1 | ||
Mount Type Vertical | ||
IP Rating IP54 | ||
Overall Length 630mm | ||
Output Frequency 400Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 500V | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Induction | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 238mm | ||
Standards/Approvals IEC | ||
Overall Depth 328.5mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 60HP Power Rating, 87A Maximum Output Current - DX1-34087FB-C54CE DX1-34087FB-C54CE
This AC motor drive provides variable-speed control for three-phase industrial motors, enabling precise process management in automated systems. It is intended for installation in a vertical orientation and operates across standard industrial supply voltages to control induction machines while meeting recognised international electrical standards.
Features and Benefits:
• 60HP rating delivers substantial torque for heavy-duty loads
• 87A maximum output supports high-current motor demands
• 380-500V supply range enables flexible on-site compatibility
• 400Hz output frequency allows high-speed motor applications
• IP54 enclosure protects against dust and water splashes
• -10°C to 50°C operating window suits varied ambient conditions
• 87A maximum output supports high-current motor demands
• 380-500V supply range enables flexible on-site compatibility
• 400Hz output frequency allows high-speed motor applications
• IP54 enclosure protects against dust and water splashes
• -10°C to 50°C operating window suits varied ambient conditions
Applications
• Suitable for conveyor drive systems in manufacturing plants
• Ideal for pump speed regulation in processing facilities
• Used for fan control in ventilation and HVAC installations
• Can be used for compressor motor management in workshops
• Suitable for material handling drives requiring Compact footprints
• Ideal for pump speed regulation in processing facilities
• Used for fan control in ventilation and HVAC installations
• Can be used for compressor motor management in workshops
• Suitable for material handling drives requiring Compact footprints
What motor types can be controlled with this drive?
It is designed to control induction motors with adjustable speed and torque characteristics appropriate for industrial duty.
How should it be mounted to meet installation requirements?
The unit is intended for vertical mounting
follow panel or enclosure guidance for correct airflow and clearance during installation.
Which standards does it comply with for electrical integration?
It conforms to recognised IEC requirements used for interoperability and safety in industrial power systems.
How does the enclosure rating affect placement within a plant?
The IP54 rating permits installation where protection from limited dust ingress and water splashes is needed but not for high-pressure washdown areas.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 87 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 170 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 140 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 2.2 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 105 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 23 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 38 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 12 A
