Eaton AC Motor Drive, 10 HP, 3 Phase, DX1 Series 500V 16 A

Subtotal (1 unit)*

PHP174,513.21

(exc. VAT)

PHP195,454.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP174,513.21

*price indicative

RS Stock No.:
757-364
Mfr. Part No.:
DX1-34016FB-C54CE DX1-34016FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

10HP

Number of Phases

3

Maximum Output Current

16A

Series

DX1

Mount Type

Vertical

IP Rating

IP54

Overall Length

419mm

Minimum Supply Voltage

380V

Output Frequency

400Hz

Maximum Supply Voltage

500V

Minimum Operating Temperature

-10°C

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Maximum Operating Temperature

50°C

Overall Width

168mm

Standards/Approvals

IEC

Overall Depth

281.2mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 10HP Power Rating, 16A Maximum Output Current - DX1-34016FB-C54CE DX1-34016FB-C54CE


This ac motor drive provides variable-speed control for three-phase industrial induction motors in moderate ambient conditions. Designed for panel or machinery integration, it manages motor operation across a range of supply voltages and delivers a high-frequency output suitable for specialist drive applications while maintaining an enclosure rating that permits use where dust and splashing water protection is required.

Features and Benefits:


• 3-phase 380-500V input supports common industrial supplies
• 16A maximum output delivers sustained current for mid-power loads
• 400Hz output frequency enables high-speed or specialised applications
• 10HP power rating handles substantial mechanical loads
• IP54 enclosure allows installation in dusty or damp areas
• -10°C to 50°C operating range permits wide ambient deployment

Applications


• Suitable for conveyor drives in manufacturing lines
• Ideal for pump control in HVAC and process systems
• Used with induction motors in material handling equipment
• Can be used for fan speed regulation in ventilation installations
• Used for servo-replacement tasks requiring precise frequency control

What motor types can I connect to it?


It is compatible with induction motors designed for AC variable-speed operation and will modulate frequency and voltage to control torque and speed.

What mounting orientation should be used for installation?


The unit is intended for vertical mounting to ensure correct airflow and clearances for thermal performance.

How does it cope with industrial environmental conditions?


The enclosure rating provides protection against dust ingress and water splashes, and the specified ambient temperature limits define its thermal operating window.

Are there regulatory standards referenced for industrial use?


The product conforms to recognised IEC approvals applicable to AC drives, supporting deployment where such standards are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy