Eaton AC Motor Drive, 10 HP, 3 Phase, DX1 Series 240V 31 A

Subtotal (1 unit)*

PHP286,235.63

(exc. VAT)

PHP320,583.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP286,235.63

*price indicative

RS Stock No.:
757-420
Mfr. Part No.:
DX1-32031FB-C54CE DX1-32031FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

10HP

Number of Phases

3

Maximum Output Current

31A

Series

DX1

Mount Type

Vertical

IP Rating

IP54

Overall Length

558mm

Output Frequency

400Hz

Minimum Supply Voltage

208V

Maximum Supply Voltage

240V

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

205mm

Standards/Approvals

IEC

Overall Depth

298mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 10HP Power Rating, 31A Maximum Output Current - DX1-32031FB-C54CE DX1-32031FB-C54CE


This ac motor drive is a variable-frequency device designed to control three-phase induction motors in industrial settings. It operates from low-voltage three-phase supplies and provides adjustable output frequency for precise speed control, making it suitable for automation and motion-control tasks in environments that require rugged equipment performance.

Features and Benefits:


• 208-240V supply range enables compatibility with common mains supplies
• 31A maximum output current supports moderate-power motor loads
• 400Hz output capability allows high-frequency motor operation
• 10HP power rating delivers substantial torque for demanding tasks
• IP54 enclosure rating protects against dust ingress and splashing water
• Rated for -10°C to 50°C operation permits deployment in varied climates

Applications


• Suitable for conveyor speed regulation in manufacturing lines
• Ideal for pump control requiring variable-speed operation
• Used with fan systems needing high-frequency output for specialised fans
• Can be used for machine-tool feed drives in factory automation

What motor types can it drive?


It is compatible with standard induction motors and supplies variable-frequency output suitable for asynchronous motor control.

How should it be mounted in plant installations?


The unit is intended for vertical mounting to ensure adequate ventilation and correct orientation of internal components.

What standards does the product comply with?


The drive conforms to IEC approvals, aligning with recognised international electrical standards.

What environmental limits affect installation location?


Install within ambient temperatures between -10°C and 50°C and avoid locations exceeding IP54 exposure conditions.

What physical footprint should engineers allow for panel design?


Allow space for a Compact vertical-mount enclosure with external dimensions of 558x205x298mm for system integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy