Eaton AC Motor Drive, 30 HP, 3 Phase, DX1 Series 500V 46 A
- RS Stock No.:
- 757-430
- Mfr. Part No.:
- DX1-34046FB-C21CE DX1-34046FB-C21CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP276,380.89
(exc. VAT)
PHP309,546.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP276,380.89 |
*price indicative
- RS Stock No.:
- 757-430
- Mfr. Part No.:
- DX1-34046FB-C21CE DX1-34046FB-C21CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 30HP | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 46A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| IP Rating | IP21 | |
| Overall Length | 558mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | Induction | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC | |
| Overall Width | 205mm | |
| Overall Depth | 298mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 30HP | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 46A | ||
Series DX1 | ||
Mount Type Vertical | ||
IP Rating IP21 | ||
Overall Length 558mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type Induction | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC | ||
Overall Width 205mm | ||
Overall Depth 298mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 30HP Power Rating, 46A Maximum Output Current - DX1-34046FB-C21CE DX1-34046FB-C21CE
This AC motor drive controls three-phase induction motors to provide adjustable speed and frequency in industrial settings. It operates from a 380-500V supply to deliver variable-frequency output up to 400 Hz and a maximum current of 46 A, enabling process synchronisation and speed regulation where higher-than-standard frequencies are required. The unit is intended for vertical installation and is designed for ambient conditions up to 50 °C with a protective rating suited to indoor industrial environments.
Features and Benefits:
• Supports 3-phase supply for stable multi-motor coordination
• Delivers up to 46 A for substantial motor load handling
• Provides variable output frequency up to 400 Hz for precise control
• Compatible with induction motors to enable variable-speed operation
• Accepts 380-500V input to suit common industrial mains
• Vertical mounting reduces footprint in control panels
• Delivers up to 46 A for substantial motor load handling
• Provides variable output frequency up to 400 Hz for precise control
• Compatible with induction motors to enable variable-speed operation
• Accepts 380-500V input to suit common industrial mains
• Vertical mounting reduces footprint in control panels
Applications
• Suitable for conveyor speed control in manufacturing lines
• Ideal for test benches requiring 400 Hz motor operation
• Used for pump systems needing adjustable flow rates
• Can be used for fan systems in ventilation and HVAC setups
• Used with machining equipment requiring motor speed tuning
• Ideal for test benches requiring 400 Hz motor operation
• Used for pump systems needing adjustable flow rates
• Can be used for fan systems in ventilation and HVAC setups
• Used with machining equipment requiring motor speed tuning
What ambient temperature range can it endure during operation?
It is rated to function between -10 °C and 50 °C, allowing use in cold storage and warm plant spaces without derating.
How is the unit protected against dust and debris?
The enclosure meets IP21, providing protection against vertically falling drops and limited access to live parts for indoor installations.
What motor types does it control and what is the power capacity?
It is intended for induction motors and supports an output power level equivalent to 30 hp, matching medium-power industrial drives.
Which approvals indicate adherence to international electrical standards?
The device conforms to IEC standards, aligning it with common international specification requirements.
How does the drive mount within electrical cabinets?
It is designed for vertical mounting, simplifying installation in rack or panel arrangements.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 46 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 88 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 12 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 2.2 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 5.6 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 3.3 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 23 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 170 A
