Eaton AC Motor Drive, 30 HP, 3 Phase, DX1 Series 500V 46 A
- RS Stock No.:
- 757-411
- Mfr. Part No.:
- DX1-34046FB-C54CE DX1-34046FB-C54CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP304,018.98
(exc. VAT)
PHP340,501.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP304,018.98 |
*price indicative
- RS Stock No.:
- 757-411
- Mfr. Part No.:
- DX1-34046FB-C54CE DX1-34046FB-C54CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 30HP | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 46A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| Overall Length | 558mm | |
| IP Rating | IP54 | |
| Output Frequency | 400Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 500V | |
| Compatible Motor Type | Induction | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC | |
| Overall Width | 205mm | |
| Overall Depth | 298mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 30HP | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 46A | ||
Series DX1 | ||
Mount Type Vertical | ||
Overall Length 558mm | ||
IP Rating IP54 | ||
Output Frequency 400Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 500V | ||
Compatible Motor Type Induction | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC | ||
Overall Width 205mm | ||
Overall Depth 298mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 30HP Power Rating, 46A Maximum Output Current - DX1-34046FB-C54CE DX1-34046FB-C54CE
This AC motor drive is a compact, three-phase variable-frequency solution designed to control induction motors in industrial settings. It manages motor speed and torque through adjustable frequency and current delivery, operating within common industrial supply ranges. The unit is intended for vertical installation in machinery and control panels where robust environmental protection is required.
Features and Benefits:
• Supports 380V-500V supplies for flexible grid compatibility
• Delivers up to 46A output to handle high-current loads
• Produces output frequencies to 400Hz for specialised applications
• Rated power equivalent to 30hp to drive medium-power motors
• Operates across -10°C to 50°C for varied site temperatures
• IP54 enclosure to protect against dust and splashes
• Delivers up to 46A output to handle high-current loads
• Produces output frequencies to 400Hz for specialised applications
• Rated power equivalent to 30hp to drive medium-power motors
• Operates across -10°C to 50°C for varied site temperatures
• IP54 enclosure to protect against dust and splashes
Applications
• Suitable for conveyor drives in manufacturing lines
• Ideal for pump speed control in HVAC systems
• Used with induction motor-driven compressors
• Can be used for fans requiring frequency variation
• Used for material handling drives in warehousing
• Ideal for pump speed control in HVAC systems
• Used with induction motor-driven compressors
• Can be used for fans requiring frequency variation
• Used for material handling drives in warehousing
What motor types can it regulate?
It is intended specifically for induction motor control, providing variable-frequency and current modulation to manage speed and torque.
How should it be mounted to ensure correct operation?
The unit is designed for vertical mounting, so install it upright in a well-ventilated panel or enclosure to maintain specified operating conditions.
What standards or approvals does it conform to?
The product meets IEC approval standards appropriate for industrial electrical equipment.
What ambient conditions will affect performance limits?
Continuous operation is specified between -10°C and 50°C
prolonged exposure outside this range may reduce performance or lifespan.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 46 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 88 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 140 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 2.2 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 105 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 23 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 38 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 9 A
