Eaton AC Motor Drive, 30 HP, 3 Phase, DX1 Series 240V 88 A
- RS Stock No.:
- 757-400
- Mfr. Part No.:
- DX1-32088FB-C54CE DX1-32088FB-C54CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP440,162.50
(exc. VAT)
PHP492,982.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP440,162.50 |
*price indicative
- RS Stock No.:
- 757-400
- Mfr. Part No.:
- DX1-32088FB-C54CE DX1-32088FB-C54CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 30HP | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 88A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| IP Rating | IP54 | |
| Overall Length | 630mm | |
| Minimum Supply Voltage | 208V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | Induction | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 238mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 328.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 30HP | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 88A | ||
Series DX1 | ||
Mount Type Vertical | ||
IP Rating IP54 | ||
Overall Length 630mm | ||
Minimum Supply Voltage 208V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type Induction | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 238mm | ||
Standards/Approvals IEC | ||
Overall Depth 328.5mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 30HP Power Rating, 88A Maximum Output Current - DX1-32088FB-C54CE DX1-32088FB-C54CE
This AC motor drive controls three-phase induction motors by varying supply frequency and voltage for industrial automation tasks. It operates from a low-voltage supply and is designed for vertical installation in environments requiring protection against dust and water ingress. The unit is suitable where high-frequency output and substantial current capacity are required for dynamic motor control.
Features and Benefits:
• 400Hz output frequency delivers precise high-speed control
• 208-240V supply range supports common low-voltage systems
• 88A continuous output provides high current capability
• 30HP power rating enables heavy-duty motor operation
• IEC approvals ensure adherence to recognised standards
• 208-240V supply range supports common low-voltage systems
• 88A continuous output provides high current capability
• 30HP power rating enables heavy-duty motor operation
• IEC approvals ensure adherence to recognised standards
Applications
• Suitable for conveyor drives in manufacturing plants
• Ideal for HVAC fans requiring high-frequency operation
• Used with pump systems needing variable speed control
• Can be used for compressor motor speed regulation
• Ideal for HVAC fans requiring high-frequency operation
• Used with pump systems needing variable speed control
• Can be used for compressor motor speed regulation
What ambient temperatures can it tolerate during operation?
It is specified to function between -10°C and 50°C, allowing use in both cool plant rooms and warmer industrial spaces.
How is the unit protected against environmental ingress?
The enclosure carries an IP54 rating, providing protection from dust ingress that could interfere with operation and from splashing water in typical industrial settings.
What mounting orientation is required for installation?
The drive is intended for vertical mounting, facilitating heat dissipation and integration into panel layouts designed for upright drives.
Which motor types is it compatible with?
It is compatible with induction machines, enabling variable-speed control of standard industrial AC motors.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 88 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 46 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 12.5 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 248 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 7.8 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 11 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 17.5 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 4.8 A
