Eaton AC Motor Drive, 1 HP, 3 Phase, DX1 Series 500V 2.2 A

Subtotal (1 unit)*

PHP133,622.67

(exc. VAT)

PHP149,657.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP133,622.67

*price indicative

RS Stock No.:
757-414
Mfr. Part No.:
DX1-342D2FB-C21CE DX1-342D2FB-C21CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

1HP

Number of Phases

3

Maximum Output Current

2.2A

Series

DX1

Mount Type

Vertical

IP Rating

IP21

Overall Length

327mm

Minimum Supply Voltage

380V

Output Frequency

400Hz

Maximum Supply Voltage

500V

Minimum Operating Temperature

-10°C

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Maximum Operating Temperature

50°C

Overall Width

153mm

Standards/Approvals

IEC

Overall Depth

237.4mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 1HP Power Rating, 380V Minimum Supply Voltage - DX1-342D2FB-C21CE DX1-342D2FB-C21CE


This AC motor drive provides variable-speed control for three-phase induction motors in industrial automation environments. It is designed to handle typical workshop and factory conditions while delivering controlled frequency output for precise motor operation.

Features and Benefits:


• 400Hz output frequency yields fine-speed resolution for high-speed applications
• 2.2A maximum output current supports small motor loads reliably
• 380-500V supply range enables flexible connection to industrial supplies
• IP21 enclosure rating allows protected indoor installation
• Vertical mount format simplifies panel or cabinet installation
• IEC approval confirms conformity with recognised technical standards

Applications


• Suitable for conveyor speed regulation in production lines
• Ideal for laboratory test rigs requiring adjustable frequency
• Used with small pumps requiring controlled torque at variable speed
• Can be used for fan control in HVAC and ventilation systems
• Suitable for retrofitting older induction motor drives in machinery

What motor types can it control?


It drives induction motors compatible with variable-frequency control, providing proportional speed control through frequency variation.

What environmental limits affect operation?


It operates safely between -10°C and 50°C ambient temperatures

overheating risks increase beyond the upper limit.

How does the enclosure classification influence installation?


The IP21 rating permits indoor mounting where protection from vertical drips and light contact is sufficient, so sealed or outdoor locations are not recommended.

What physical mounting considerations should be made?


The unit is intended for vertical installation and requires appropriate clearance for ventilation and wiring within control panels.

What power capacity does it deliver?


It supplies up to 1hp motor power at the specified supply and output current limits for small industrial drives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy