Eaton AC Motor Drive, 1 HP, 3 Phase, DX1 Series 240V 4.8 A

Subtotal (1 unit)*

PHP135,761.80

(exc. VAT)

PHP152,053.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP135,761.80

*price indicative

RS Stock No.:
757-407
Mfr. Part No.:
DX1-324D8FB-C21CE DX1-324D8FB-C21CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

1HP

Number of Phases

3

Maximum Output Current

4.8A

Series

DX1

Mount Type

Vertical

IP Rating

IP21

Overall Length

327mm

Minimum Supply Voltage

208V

Output Frequency

400Hz

Maximum Supply Voltage

240V

Minimum Operating Temperature

-10°C

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Maximum Operating Temperature

50°C

Overall Width

153mm

Standards/Approvals

IEC

Overall Depth

237.4mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 1HP Power Rating, 4.8A Maximum Output Current - DX1-324D8FB-C21CE DX1-324D8FB-C21CE


This AC motor drive provides variable-speed control for three-phase induction motors in industrial automation and electrical systems. It accepts a 208-240V three-phase supply and delivers controlled output for devices requiring precise frequency management. Designed for vertical mounting with an IP21 enclosure, it is suitable for indoor panel or cabinet installations where compact, controlled motor operation is required.

Features and Benefits:


• 400 Hz output frequency enabling high-speed or specialised applications
• 4.8 A maximum output current supporting light motor loads
• 1 HP power rating matching small industrial motor requirements
• 208 V-240V supply range allowing flexible regional power connections
• IEC conformity facilitating standardised integration in systems
• IP21 enclosure protecting against dripping water in indoor environments

Applications


• Suitable for conveyor drives in Compact automation cells
• Ideal for pump control in light industrial installations
• Used with small fans requiring variable-speed operation
• Can be used for testing rigs demanding 400 Hz supply control
• Suitable for retrofitting induction motor systems in workshops

What motor types can be controlled with this unit?


It is compatible with induction motors, providing variable-speed control and smooth acceleration profiles for standard AC induction machines.

What ambient temperatures are acceptable for operation?


It operates within a range from -10 °C up to 50 °C, accommodating typical indoor industrial environments without additional climate control.

How is the drive intended to be mounted and installed?


The unit is designed for vertical mounting and is Compact enough to fit within control cabinets or on vertical panels, simplifying installation in confined spaces.

Which safety or performance standards apply to this device?


It is manufactured to meet IEC approvals, supporting interoperability with equipment designed to the same international criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy