RS Better World

Eaton AC Motor Drive, 0.75 HP, 3 Phase, DX1 Series 240V 3.7 A

Subtotal (1 unit)*

PHP144,988.63

(exc. VAT)

PHP162,387.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP144,988.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
757-426
Mfr. Part No.:
DX1-323D7FB-C54CE DX1-323D7FB-C54CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.75HP

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

3.7A

Series

DX1

Mount Type

Vertical

IP Rating

IP54

Overall Length

327mm

Minimum Supply Voltage

208V

Output Frequency

400Hz

Maximum Supply Voltage

240V

Minimum Operating Temperature

-10°C

Compatible Motor Type

Induction

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

50°C

Overall Width

153mm

Standards/Approvals

IEC

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

237.4mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 0.75HP Power Rating, 3.7A Maximum Output Current - DX1-323D7FB-C54CE DX1-323D7FB-C54CE


This AC motor drive provides controlled speed and frequency regulation for three-phase induction motors in industrial settings. It is designed for 208-240V supply environments and offers variable-frequency output to match specific application needs while operating within moderate ambient temperatures.

Features and Benefits:


• 400Hz output frequency enabling high-speed motor control and synchronisation
• 3.7A continuous output current supporting small industrial motors
• 0.75hp power rating matching fractional-horsepower driven equipment
• IP54 enclosure rating protecting against dust ingress and water spray
• Operates across 208V-240V supplies for common three-phase installations
• Rated to function up to 50°C ambient for hot-environment use

Applications


• Suitable for conveyor speed control in manufacturing lines
• Ideal for pump variable-speed operation in HVAC systems
• Used with fan drives requiring precise frequency control
• Can be used for motor testing rigs needing 400Hz output
• Suitable for packaging machinery with Compact installation constraints

What motor types can it drive?


It is designed for use with induction motors and provides VFD control compatible with standard three-phase asynchronous machines.

How should it be mounted in control panels?


The unit is intended for vertical mounting and can be installed within cabinets that allow adequate ventilation and access for wiring.

What environmental range does it support?


It operates down to -10°C and up to 50°C ambient, enabling use in chilled or warm plant-room locations without additional enclosure heating.

Which standards does it comply with for industrial deployment?


It meets IEC approval requirements relevant to industrial electrical equipment and installations.

What is the intended phase configuration for supply and output?


The drive requires a three-phase supply and provides a three-phase variable-frequency output for connected motors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy