RS Better World

Eaton AC Motor Drive, 0.75 HP, 3 Phase, DX1 Series 240V 3.7 A

Subtotal (1 unit)*

PHP131,808.10

(exc. VAT)

PHP147,625.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP131,808.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
757-367
Mfr. Part No.:
DX1-323D7FB-C21CE DX1-323D7FB-C21CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

0.75HP

Number of Phases

3

Maximum Output Current

3.7A

Series

DX1

Mount Type

Vertical

IP Rating

IP21

Overall Length

327mm

Minimum Supply Voltage

208V

Output Frequency

400Hz

Maximum Supply Voltage

240V

Minimum Operating Temperature

-10°C

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Induction

Maximum Operating Temperature

50°C

Overall Width

153mm

Standards/Approvals

IEC

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

237.4mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 0.75HP Power Rating, 3.7A Maximum Output Current - DX1-323D7FB-C21CE DX1-323D7FB-C21CE


This AC motor drive provides controlled variable-speed operation for three-phase induction motors in industrial settings. Designed for vertical mounting, it accepts a 208-240V supply and modulates motor output to match process requirements while operating across typical ambient conditions.

Features and Benefits:


• Outputs up to 400 Hz to support high-frequency motor operation
• Delivers a maximum of 3.7 A for modest load applications
• Rated at 0.75 HP to drive small industrial motors
• Operates across -10 °C to 50 °C for broad environmental use
• IP21 enclosure offers Basic protection in indoor sites
• IEC-approved design for standard-compliant installations

Applications


• Suitable for conveyor speed control in light manufacturing
• Ideal for pump and fan regulation in HVAC systems
• Used with small compressors requiring variable speed
• Can be used for testing rigs needing 400 Hz output
• Suitable for automation panels in Compact machinery

What motor types can be controlled with this drive?


It is compatible with induction motors, allowing variable-speed control and smooth torque modulation for standard industrial motors.

What mounting options are available for installation?


The unit is intended for vertical mounting to save panel space and enable straightforward wiring access in cabinet installations.

How does the drive handle three-phase supply variations?


It accepts a three-phase input within the 208-240V range and converts it to a controlled output frequency and current to match the motor load up to its 3.7 A limit.

What physical footprint should installers plan for?


The drive occupies a Compact enclosure measuring 153 x 327 x 237 mm, suitable for tight control panels and confined machine spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy