Eaton AC Motor Drive, 50 HP, 3 Phase, DX1 Series 500V 72 A
- RS Stock No.:
- 757-412
- Mfr. Part No.:
- DX1-34072FB-C21CE DX1-34072FB-C21CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP382,815.42
(exc. VAT)
PHP428,753.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP382,815.42 |
*price indicative
- RS Stock No.:
- 757-412
- Mfr. Part No.:
- DX1-34072FB-C21CE DX1-34072FB-C21CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | AC Motor Drive | |
| Power Rating | 50HP | |
| Number of Phases | 3 | |
| Maximum Output Current | 72A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| Overall Length | 630mm | |
| IP Rating | IP21 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 500V | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Induction | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 238mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 328.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type AC Motor Drive | ||
Power Rating 50HP | ||
Number of Phases 3 | ||
Maximum Output Current 72A | ||
Series DX1 | ||
Mount Type Vertical | ||
Overall Length 630mm | ||
IP Rating IP21 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 500V | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Induction | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 238mm | ||
Standards/Approvals IEC | ||
Overall Depth 328.5mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 50HP Power Rating, 72A Maximum Output Current - DX1-34072FB-C21CE DX1-34072FB-C21CE
This AC motor drive controls three-phase induction motors by varying supply frequency and voltage to match load demands in industrial settings. Designed for vertical installation, it supports high-power applications and operates across common industrial supply ranges while meeting recognised IEC safety standards.
Features and Benefits:
• 72 A continuous output current enabling high-load operation
• 50 hp power rating for heavy-duty motor control
• 380-500V supply compatibility for flexible system integration
• 400 Hz maximum output frequency for specialised speed ranges
• IP21 enclosure providing Basic protection in controlled environments
• Operating range from -10 °C to 50 °C for varied ambient conditions
• 50 hp power rating for heavy-duty motor control
• 380-500V supply compatibility for flexible system integration
• 400 Hz maximum output frequency for specialised speed ranges
• IP21 enclosure providing Basic protection in controlled environments
• Operating range from -10 °C to 50 °C for varied ambient conditions
Applications
• Suitable for variable-speed conveyor drives in manufacturing
• Ideal for pump control in industrial water systems
• Used for HVAC fan speed regulation in commercial buildings
• Can be used for process line motor control where Compact footprint matters
• Ideal for pump control in industrial water systems
• Used for HVAC fan speed regulation in commercial buildings
• Can be used for process line motor control where Compact footprint matters
What electrical configuration does it require for installation?
It requires a three-phase supply within 380-500V and must be connected to a compatible three-phase induction motor.
How does it handle ambient temperature variations on site?
It is specified to operate reliably between -10 °C and 50 °C, so environmental control or ventilation should be considered if conditions approach these limits.
What mounting orientation is intended for safe operation?
The unit is designed for vertical mounting to ensure proper cooling and clearance for airflow.
What performance does it deliver for high-current motor demands?
It provides up to 72 A output current, suitable for motors rated up to 50 hp under compatible supply conditions.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 72 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 143 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 12 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 23 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 170 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 140 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 5.6 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 3.3 A
