Eaton AC Motor Drive, 25 HP, 3 Phase, DX1 Series 500V 38 A
- RS Stock No.:
- 757-410
- Mfr. Part No.:
- DX1-34038FB-C21CE DX1-34038FB-C21CE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP268,330.58
(exc. VAT)
PHP300,530.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP268,330.58 |
*price indicative
- RS Stock No.:
- 757-410
- Mfr. Part No.:
- DX1-34038FB-C21CE DX1-34038FB-C21CE
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | AC Motor Drive | |
| Power Rating | 25HP | |
| Number of Phases | 3 | |
| Maximum Output Current | 38A | |
| Series | DX1 | |
| Mount Type | Vertical | |
| IP Rating | IP21 | |
| Overall Length | 558mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 500V | |
| Compatible Motor Type | Induction | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 205mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 298mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type AC Motor Drive | ||
Power Rating 25HP | ||
Number of Phases 3 | ||
Maximum Output Current 38A | ||
Series DX1 | ||
Mount Type Vertical | ||
IP Rating IP21 | ||
Overall Length 558mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 500V | ||
Compatible Motor Type Induction | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Overall Width 205mm | ||
Standards/Approvals IEC | ||
Overall Depth 298mm | ||
- COO (Country of Origin):
- DO
Eaton DX1 Series AC Motor Drive, 25HP Power Rating, 38A Maximum Output Current - DX1-34038FB-C21CE DX1-34038FB-C21CE
This AC motor drive is a variable frequency drive designed to control three-phase induction motors in industrial settings. It regulates motor speed and torque across a wide supply range, operating in environments up to 50°C with an enclosed protection class suitable for indoor vertical installation. The unit supports frequencies up to 400Hz and is intended for use where compact, rackable drives are required for moderate-power motor control.
Features and Benefits:
• 25HP power rating delivers substantial mechanical output for heavy loads
• 380-500V supply range enables flexibility across common mains voltages
• 38A maximum output current supports mid-range motor capacities
• 400Hz output frequency allows high-speed or specialised applications
• IP21 enclosure permits protected indoor vertical mounting
• IEC conformity ensures standardised compatibility with control systems
• 380-500V supply range enables flexibility across common mains voltages
• 38A maximum output current supports mid-range motor capacities
• 400Hz output frequency allows high-speed or specialised applications
• IP21 enclosure permits protected indoor vertical mounting
• IEC conformity ensures standardised compatibility with control systems
Applications
• Suitable for conveyor and material-handling motor control where variable speed is needed
• Ideal for centrifugal pump speed regulation in process plants
• Used for fan and ventilation systems requiring frequency-based control
• Can be used for test rigs that demand up to 400Hz output
• Ideal for centrifugal pump speed regulation in process plants
• Used for fan and ventilation systems requiring frequency-based control
• Can be used for test rigs that demand up to 400Hz output
What motor types can it drive effectively?
It is engineered to operate induction motors, controlling speed and torque via VFD techniques suited to three-phase machines.
How should the unit be mounted to ensure correct operation?
Install vertically with adequate clearance for ventilation
the IP21 rating requires indoor placement away from direct water exposure.
What thermal limits affect continuous operation?
The drive is rated to operate at ambient temperatures up to 50°C
thermal derating procedures should be applied above typical reference temperatures.
Which electrical supply configurations are acceptable?
It accepts three-phase supplies between 380V and 500V and delivers a maximum output current of 38A for connected motors.
Related links
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 38 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 240V 75 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 12 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 2.2 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 5.6 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 3.3 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 23 A
- Eaton AC Motor Drive 3 Phase, DX1 Series 500V 170 A
