Parker Diesel Spin-on 400 series 15 psi Filter Unit SAE, 120g/h max, 10 μm filtration size
- RS Stock No.:
- 901-955
- Mfr. Part No.:
- 4120R10
- Manufacturer:
- Parker
N
Subtotal (1 pack of 6 units)*
PHP399,281.71
(exc. VAT)
PHP447,195.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP399,281.71 | PHP66,546.952 |
*price indicative
- RS Stock No.:
- 901-955
- Mfr. Part No.:
- 4120R10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Unit | |
| Filtration Size | 10μm | |
| Port Size | 3/4 in | |
| Connection Thread Standard | SAE | |
| Sub Type | Water Separator | |
| Maximum Operating Pressure | 15 psi | |
| Maximum Flow Rate | 120g/h | |
| Housing Material | Aluminium Alloy | |
| Series | Diesel Spin-on 400 | |
| Filter Type | Oil Removal | |
| Mount Type | Bracket | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Thread Size | 3/4 in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Unit | ||
Filtration Size 10μm | ||
Port Size 3/4 in | ||
Connection Thread Standard SAE | ||
Sub Type Water Separator | ||
Maximum Operating Pressure 15 psi | ||
Maximum Flow Rate 120g/h | ||
Housing Material Aluminium Alloy | ||
Series Diesel Spin-on 400 | ||
Filter Type Oil Removal | ||
Mount Type Bracket | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Thread Size 3/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker filter assembly designed for efficient removal of water, dirt, and rust from fuel, ensuring optimal protection for modern engines. Its Advanced design includes options for an integral priming pump and heating capabilities for cold environments.
Offers superior water removal capability with a 98% efficiency at 10 microns
Constructed with a Durable electrostatically-applied powder coating for corrosion resistance
Integrates a clear collection bowl for easy monitoring of contaminants
Available with a button priming pump, enhancing service efficiency
Related links
- Parker Diesel Spin-on 400 series 30 psi Filter Unit SAE 10 μm filtration size
- Parker 500 Marine Filter Series series 15 psi Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE 30 μm filtration size
- Parker 500 Marine Filter Series series 15 psi Filter Unit Metric 10 μm filtration size
- Parker SNAPP series 50 psi Filter Unit SAE 10 μm filtration size
- Parker SNAPP series 50 psi Filter Unit SAE 30 μm filtration size
