Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE, 160g/h max, 10 μm filtration size
- RS Stock No.:
- 902-807
- Mfr. Part No.:
- 4160RHHV10MTC-SLV
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 6 units)*
PHP495,350.50
(exc. VAT)
PHP554,792.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP495,350.50 | PHP82,558.417 |
*price indicative
- RS Stock No.:
- 902-807
- Mfr. Part No.:
- 4160RHHV10MTC-SLV
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 10μm | |
| Product Type | Filter Unit | |
| Connection Thread Standard | SAE | |
| Sub Type | Water Separator | |
| Port Size | M16 x 1.5 | |
| Maximum Operating Pressure | 207 kPa | |
| Housing Material | Aluminium Alloy | |
| Maximum Flow Rate | 160g/h | |
| Series | Diesel Spin-on 400 | |
| Mount Type | Bracket | |
| Filter Type | Oil Removal | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Thread Size | M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 10μm | ||
Product Type Filter Unit | ||
Connection Thread Standard SAE | ||
Sub Type Water Separator | ||
Port Size M16 x 1.5 | ||
Maximum Operating Pressure 207 kPa | ||
Housing Material Aluminium Alloy | ||
Maximum Flow Rate 160g/h | ||
Series Diesel Spin-on 400 | ||
Mount Type Bracket | ||
Filter Type Oil Removal | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Thread Size M16 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker fuel filter water separator delivers outstanding protection for modern engines by efficiently removing contaminants such as water, sand, dirt, and rust from fuel, ensuring optimal performance and longevity.
Provides exceptional water removal, preventing bacterial growth in fuel systems
Efficiently removes particulate contamination introduced during fueling
Offers a range of Micron ratings to meet specific filtration needs
Constructed with corrosion-resistant coatings for enhanced durability
Related links
- Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE 30 μm filtration size
- Parker Diesel Spin-on 400 series 30 psi Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 15 psi Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can SAE, 30 μm filtration size
- Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can M16 x 1.5, 10 μm filtration size
- Parker SNAPP series 50 psi Filter Unit SAE 10 μm filtration size
