Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE, 60g/h max, 10 μm filtration size

N

Subtotal (1 pack of 6 units)*

PHP292,241.70

(exc. VAT)

PHP327,310.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP292,241.70PHP48,706.95

*price indicative

RS Stock No.:
903-025
Mfr. Part No.:
460R10
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Unit

Filtration Size

10μm

Sub Type

Water Separator

Connection Thread Standard

SAE

Port Size

3/4 in

Maximum Operating Pressure

207 kPa

Housing Material

Aluminium Alloy

Maximum Flow Rate

60g/h

Series

Diesel Spin-on 400

Filter Type

Oil Removal

Mount Type

Bracket

Maximum Operating Temperature

121°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Thread Size

3/4 in

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker fuel filter water separator designed to effectively eliminate contaminants from diesel and gasoline fuel systems, ensuring optimal engine protection. Its Advanced media captures water, dirt, and rust to maintain engine efficiency.

Removes water and solid contaminants with 98% efficiency

Includes a reusable clear bowl with a self-venting drain

Constructed from corrosion-resistant materials for longevity

Available with an optional hand priming pump for easy maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy