Parker 500 Marine Filter Series series 15 psi Filter Unit Metric, 60g/h max, 10 μm filtration size

N

Subtotal (1 pack of 6 units)*

PHP562,118.10

(exc. VAT)

PHP629,572.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP562,118.10PHP93,686.35

*price indicative

RS Stock No.:
901-940
Mfr. Part No.:
500MAM10MTC
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10μm

Product Type

Filter Unit

Connection Thread Standard

Metric

Sub Type

Water Separator

Port Size

M16 x 1.5

Maximum Operating Pressure

15 psi

Housing Material

Aluminium

Maximum Flow Rate

60g/h

Series

500 Marine Filter Series

Mount Type

Bracket

Filter Type

Oil Removal

Maximum Operating Temperature

124°C

Minimum Operating Temperature

-40°C

Standards/Approvals

UL

Thread Size

M16 x 1.5

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker fuel filter water separator is a UL-approved system designed to protect diesel engines by effectively removing harmful contaminants from fuel. Its Advanced filtration system ensures reliable performance in marine applications.

98% efficiency at 10 Micron for superior contaminant capture

Three-stage filtration process optimises water separation and filtration

Corrosion-resistant construction enhances durability in marine environments

Clear collection bowl allows for easy monitoring of contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy