Parker Gasoline Spin-on series 7 psi Filter Unit NPTF, 90g/h max, 10 μm filtration size

N

Subtotal (1 pack of 6 units)*

PHP158,149.77

(exc. VAT)

PHP177,127.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP158,149.77PHP26,358.295

*price indicative

RS Stock No.:
902-590
Mfr. Part No.:
660R-RAC-01
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Unit

Filtration Size

10μm

Port Size

3/8 in

Sub Type

Water Separator

Connection Thread Standard

NPTF

Maximum Operating Pressure

7 psi

Maximum Flow Rate

90g/h

Housing Material

Aluminium Alloy

Series

Gasoline Spin-on

Mount Type

Bracket

Filter Type

Oil Removal

Maximum Operating Temperature

121°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Thread Size

3/8 in

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker fuel filter water separator effectively removes contaminants from fuel, ensuring optimal engine performance and longevity. It designed to safeguard modern marine engines against water, dirt, sand, and rust, delivering superior filtration efficiency.

Removes water and particulate contaminants at 98% efficiency

Reusable clear collection bowl facilitates easy inspection and maintenance

Corrosion-resistant construction ensures durability in harsh marine environments

UL-certified options are available, meeting stringent marine safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy