Parker 320R series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size

N

Subtotal (1 pack of 6 units)*

PHP130,253.13

(exc. VAT)

PHP145,883.51

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP130,253.13PHP21,708.855

*price indicative

RS Stock No.:
903-030
Mfr. Part No.:
320R-RAC-01
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10μm

Product Type

Hydraulic Spin-On Filter Can

Series

320R

Filter Type

Standard

Thread Standard

NPT

Maximum Operating Temperature

121°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker fuel filter water separator effectively removes water and contaminants from gasoline, ensuring maximum protection for modern engines, thereby enhancing their performance and longevity.

98% efficiency at 10 microns for superior filtration

Durable corrosion-resistant construction for long-lasting use

Reusable clear collection bowl for easy inspection and maintenance

High-efficiency Aquabloc media for reliable dirt and water removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy