Parker SNAPP series 50 psi Filter Unit SAE, 26g/h max, 30 μm filtration size

N

This image is representative of the product range

Subtotal (1 pack of 6 units)*

PHP71,733.18

(exc. VAT)

PHP80,341.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP71,733.18PHP11,955.53

*price indicative

RS Stock No.:
903-013
Mfr. Part No.:
R23298-30
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

30μm

Product Type

Filter Unit

Connection Thread Standard

SAE

Port Size

3/8 in

Sub Type

Water Separator

Maximum Operating Pressure

50 psi

Housing Material

Nylon

Maximum Flow Rate

26g/h

Series

SNAPP

Mount Type

Bracket

Filter Type

Oil Removal

Maximum Operating Temperature

66°C

Minimum Operating Temperature

-29°C

Standards/Approvals

No

Thread Size

3/8 in

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker fuel filter water separator is a compact, easy-to-service solution designed for mobile and stationary gasoline and diesel engines, ensuring quick, clean, and painless filter change-outs.

Compact design requires only 2-1/2 inches front clearance for servicing

One-piece high-impact nylon structure resists corrosion in all environments

Quick-connect fittings eliminate the need for tools, allowing for Rapid filter changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy