Parker 500 Marine Filter Series series 15 psi Filter Unit SAE, 60g/h max, 10 μm filtration size

N

Subtotal (1 pack of 6 units)*

PHP473,622.68

(exc. VAT)

PHP530,457.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP473,622.68PHP78,937.113

*price indicative

RS Stock No.:
902-498
Mfr. Part No.:
500MA10
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Unit

Filtration Size

10μm

Sub Type

Water Separator

Port Size

3/4 in

Connection Thread Standard

SAE

Maximum Operating Pressure

15 psi

Housing Material

Aluminium

Maximum Flow Rate

60g/h

Series

500 Marine Filter Series

Filter Type

Oil Removal

Mount Type

Bracket

Maximum Operating Temperature

124°C

Minimum Operating Temperature

-40°C

Standards/Approvals

UL

Thread Size

3/4 in

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker fuel filter water separator is a UL-approved filtration system designed to efficiently eliminate contaminants from diesel fuel, safeguarding engine components in marine applications where reliability is crucial.

Utilises proprietary Aquabloc media with 98% efficiency at 10 microns

Incorporates a three-stage filtration process for thorough contaminant removal

Features a clear collection bowl for easy monitoring of captured contaminants

Corrosion-resistant construction enhances longevity in marine environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy